C&K Components TDA02H0SB1R

Switch DIP OFF ON SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycle 1.27mm SMD T/R
$ 2.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components TDA02H0SB1R.

Farnell

Datasheet3 pages10 years ago

IHS

Sager Electronics

Factory Futures

Master Electronics

Inventory History

3 month trend:
+10.98%

CAD Models

Download C&K Components TDA02H0SB1R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.075
$ 1.77
Stock
228,856
95,682
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Contact Material
-
Gold
Contact Plating
Gold
Gold
Number of Positions
2
2
Throw Configuration
SPST
SPST
Termination
Solder
Solder
Contact Current Rating
-
25 mA
Max Voltage Rating (DC)
24 V
24 V
Mechanical Life
1 kcycles
1 kcycles

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Switch DIP OFF ON SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
Switch DIP OFF ON SPST 2 Raised Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
Switch DIP OFF ON SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD T/R
C&K ComponentsSDA02H0SBR
Switch DIP OFF ON SPST 2 Recessed Slide 0.1A 50VDC Gull Wing 1000Cycle 2.54mm SMD T/R
C&K ComponentsSDA02H1SBD
Switch DIP OFF ON SPST 2 Raised Slide 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
C&K ComponentsBPA02SB
Switch DIP OFF ON SPST 2 Piano 0.1A 24VDC Gull Wing 1000Cycle 2.54mm SMD Tube

Descriptions

Descriptions of C&K Components TDA02H0SB1R provided by its distributors.

Switch DIP OFF ON SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycle 1.27mm SMD T/R
Slide Dip Switch, 2 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight
SWITCH SLIDE DIP SPST 0.025A 24V
TDA Series Ultra Mini SPST 2 Position Surface Mount Half-Pitch DIP Switch
SWITCH, FLUSH, SPST, 2 WAY, SMD; Switch Type:DIP; Contact Configuration:SPST; No. of Switch Positions:2; Actuator Style:Flush Slide; Pitch Spacing:1.27mm; Contact Current DC Max:25mA; Switch Mounting:SMD; SVHC:No SVHC (19-Dec-2012); MSL:MSL 2A - 4 weeks

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TDA02-H0-SB1R
  • TDA02H0SB1R.