C&K Components TDA02H0SB1

Switch DIP OFF ON SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
$ 1.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components TDA02H0SB1.

Farnell

Datasheet3 pages10 years ago

IHS

Burklin Elektronik

Newark

Electro Sonic

Inventory History

3 month trend:
+35.49%

CAD Models

Download C&K Components TDA02H0SB1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.77
$ 2.075
Stock
98,475
252,367
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Contact Material
Gold
-
Contact Plating
Gold
Gold
Number of Positions
2
2
Throw Configuration
SPST
SPST
Termination
Solder
Solder
Contact Current Rating
25 mA
-
Max Voltage Rating (DC)
24 V
24 V
Mechanical Life
1 kcycles
1 kcycles

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2006-04-05
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Switch DIP OFF ON SPST 2 Raised Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
Switch DIP OFF ON SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
Switch DIP OFF ON SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
C&K ComponentsBPA04SBR
Switch DIP OFF ON SPST 4 Piano 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD T/R
C&K ComponentsTDA06H0SB1
Switch DIP OFF ON SPST 6 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
C&K ComponentsTDA04H0SB1
Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube

Descriptions

Descriptions of C&K Components TDA02H0SB1 provided by its distributors.

Switch DIP OFF ON SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
DIP SWITCH, TDA SERIES, SPST, DIP, SMD, 100 MA, 24 V ROHS COMPLIANT: YES
Slide Dip Switch, 2 Switches, Spst, Latched, 0.025A, 24Vdc, Solder Terminal, Surface Mount-Straight
SWITCH SLIDE DIP SPST 0.025A 24V
DIP switche, Off-On, 2 pole, straight, 25 mA/24 VDC, TDA02H0SB1
TDA Series Ultra Mini SPST 2 Position Surface Mount Half-Pitch DIP Switch
2 Pos 1.27mm 1000Cycles 25mA DIP SMD 3.67mm L × 2.3mm H
SWITCH DIP SEALED 2POS SMD; No. of Circuits: 2Circuits; Switch Actuator Style: Slide; Switch Mounting: SMD; Contact Configuration: SPST; Contact Voltage DC Max: 24V; Contact Current DC Max: 100mA; Product Range: TDA Series; Swi
Positions = 2 / Contact Configuration = SPST / Termination Type = Gull Wing Terminal / Mounting Type = SMD / Width mm = 6.2 / Operating Temperature Max. °C = 85 / Length mm = 3.67 / Operating Temperature Min. °C = -40 / Series = TDA / Switch Type = DIP / Height mm = 2.2 / Pitch mm = 1.27 / Contact Voltage V = 24 / Contact Current = 25 mA / Actuator Type = Slide

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TDA02H0SB1.