Grayhill 94HBB16WT

Switch DIP N.O./N.C. SP16T 16 Knob 0.03A 30VDC Gull Wing 10000Cycles 2.54mm SMD Tube
$ 3.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 94HBB16WT.

IHS

Datasheet3 pages13 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-29.41%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.97
$ 3.51
Stock
21,930
1,439
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Contact Material
-
-
Contact Plating
Gold
Gold
Number of Positions
16
16
Throw Configuration
SP16T
SP, SP16T
Termination
Solder
Solder
Contact Current Rating
-
-
Max Voltage Rating (DC)
30 V
30 V
Mechanical Life
10 kcycles
10 kcycles

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Grayhill94HAB16WT
Switch DIP SP16T 16 Flush Screwdriver 0.03A 30VDC Gull Wing 10000Cycle 2.54mm SMD Tube
Grayhill94HAB16WRT
Switch DIP SP16T 16 Flush Screwdriver 0.03A 30VDC Gull Wing 10000Cycle 2.54mm SMD T/R
Grayhill94HBB16WRT
Switch DIP N.O./N.C. SP16T 16 Knob 0.03A 30VDC Gull Wing 10000Cycles 2.54mm SMD T/R
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.1A 42VDC Gull Wing 10000Cycles 2.54mm SMD Tube
C&K ComponentsRTE1600G44
SWITCH, HEX, 0.1A, 30VDC, DIP; No. of Poles:1; No. of Switch Positions:16; Conta
Switch DIP ON OFF SP16T 16 Flush Shaft 0.025A 24VDC Gull Wing SMD Tube

Descriptions

Descriptions of Grayhill 94HBB16WT provided by its distributors.

Switch DIP N.O./N.C. SP16T 16 Knob 0.03A 30VDC Gull Wing 10000Cycles 2.54mm SMD Tube
SWITCH, DIP, 0.390 IN. L X 0.380 IN. W X 0.225 IN. H, 16, ROTARY, SURFACE
16 5.08mm 10000Cycles 10000Cycles DIP SMD mount 9.91mm(Length)*9.65mm(height)
Rotary DIP Switch .27inin Extended actuator standa
Coded Rotary Switches Rotary DIP Switch 16 Pos
Rotary Coded Switch, 16 Positions, Binary Coded Hexadecimal, Latched, 0.03A, 30VDC, Solder Terminal, Extended Type Actuator, Surface Mount-straight

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON