Grayhill 94HBB16RAT

Switch DIP N.O./N.C. SP16T 16 Knob 0.03A 30VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
$ 4.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 94HBB16RAT.

Farnell

Datasheet3 pages13 years ago
Datasheet2 pages19 years ago

Sager Electronics

Future Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+31.36%

CAD Models

Download Grayhill 94HBB16RAT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date2007-04-30
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Grayhill94HAB16T
DIP Switch 16 Position 0.03 Amp @ 30 Volt Flush Screwdriver
Grayhill94HBB16T
Switch DIP N.O./N.C. SP16T 16 Knob 0.03A 30VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
Grayhill94HAC16T
DIP Switch 16 Flush Screwdriver 0.03 Amp 30 Volt PC Pins 10000 Cycle 2.54mm Through Hole Tube
OmronA6A-16R
Switch DIP N.O./N.C. SP16T 16 Dial 0.1A 28VDC PC Pins 10000Cycles 2.54mm Thru-Hole Box
Switch DIP SP16T 16 Flush Screwdriver 0.1A 30VDC PC Pins 10000Cycle 2.54mm Thru-Hole Tube
Switch DIP SP16T 16 Flush Screwdriver 0.1A 30VDC PC Pins 10000Cycle 2.54mm Thru-Hole Box

Descriptions

Descriptions of Grayhill 94HBB16RAT provided by its distributors.

Switch DIP N.O./N.C. SP16T 16 Knob 0.03A 30VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
SWITCH, DIP, 0.430 IN. L X 0.400 IN. W X 0.282 IN. H, 16, ROTARY, 0.1 IN.
Coded Rotary Switches Rotary DIP Switch .27in Extnd actuator
Rotary DIP Switch .27inin Extended actuator standa
Transfer DIP Switch 16 Position Thru-Hole Mount
94H Series 16 Position Right Angle Through Hole Coded Rotary DIP Switch
Rotary Coded Switch, 16 Positions, Binary Coded Hexadecimal, Latched, 0.03A, 30VDC, Solder Terminal, Extended Type Actuator, Through Hole-right Angle
SWITCH, ROTARY, HEXADECIMAL, 100mA; Cont; SWITCH, ROTARY, HEXADECIMAL, 100mA; Contact Configuration:-; No. of Switch Positions:16; Actuator Style:Extended Shaft; Pitch Spacing:2.54mm; Contact Current DC Max:100mA; Circuitry:Hexadecimal; Contact Current Max:100mA; Series:94H

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 94HBB16RAT.