Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Grayhill 90HBJ04PRT

Switch DIP ON OFF SPST 4 Recessed Slide 0.1A 30VDC J-Bend 2000Cycle/SwitchCycle 2.54mm SMD T/R
$ 4.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 90HBJ04PRT.

JRH Electronics

Datasheet2 pages15 years ago

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-53.65%

Alternate Parts

Price @ 1000
$ 4.91
$ 5.212
$ 5.212
Stock
3,790
27,216
27,216
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Material
-
-
-
Contact Plating
Gold
Gold
Gold
Number of Positions
4
4
4
Throw Configuration
SPST
SPST
SPST
Termination
Solder
Solder
Solder
Contact Current Rating
-
-
-
Max Voltage Rating (DC)
6 V
6 V
6 V
Mechanical Life
2 kcycles
2 kcycles
2 kcycles

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2007-04-30
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Grayhill90HBJ04PT
Switch DIP ON OFF SPST 4 Recessed Slide 0.1A 30VDC J-Bend 2000Cycle/SwitchCycle 2.54mm SMD Tube
Grayhill90HBJ04T
Switch DIP ON OFF SPST 4 Recessed Slide 0.1A 30VDC J-Bend 2000Cycle/SwitchCycle 2.54mm SMD Tube
C&K ComponentsSD04H0SB
Switch DIP OFF ON SPST 4 Flush Slide 0.1A 25VDC Gull Wing 2000Cycles/Switch 2.54mm SMD Tube
C&K ComponentsSD04H0SBR
Switch DIP OFF ON SPST 4 Flush Slide 0.1A 25VDC Gull Wing 2000Cycle/SwitchCycle 2.54mm SMD T/R
Grayhill90HBW04PRT
Switch DIP ON OFF SPST 4 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles 2.54mm SMD T/R
Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 2000Cycles 2.54mm SMD T/R

Descriptions

Descriptions of Grayhill 90HBJ04PRT provided by its distributors.

Switch DIP ON OFF SPST 4 Recessed Slide 0.1A 30VDC J-Bend 2000Cycle/SwitchCycle 2.54mm SMD T/R
DIP SWITCH: RECESSED TYPE, CIRCUITRY: SPST, 4 POSITIONS, SURFACE MOUNT, TAPE SE
DIP Switches / SIP Switches DIP Switch SPST low Prof j-bend 4 Pos
Slide Dip Switch, 4 Switches, SPST, Off-on, Latched, 0.1A, 6VDC, Solder Terminal, Surface Mount-straight
90HB Series Low Profile SPST 4 Position Surface Mount DIP Switch
SWITCH SLIDE DIP SPST 0.025A 24V
4 30V(DC) 7.62mm 2000Cycles 2000Cycles 25mA DIP SMD mount,glue mount 11.94mm(Length)*5.59mm(height)

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON