Grayhill 78RB04T

Switch DIP OFF ON SPST 4 Recessed Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
$ 3.303
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 78RB04T.

JRH Electronics

Datasheet2 pages11 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+50.02%

CAD Models

Download Grayhill 78RB04T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.303
$ 2.825
Stock
1,733
18,301
Authorized Distributors
6
6
Mount
PCB, Through Hole
Through Hole
Contact Material
-
-
Contact Plating
Gold
Gold
Number of Positions
4
4
Throw Configuration
SPST
SPST
Termination
Solder
Solder
Contact Current Rating
4 A
150 mA
Max Voltage Rating (DC)
30 V
30 V
Mechanical Life
2 kcycles
2 kcycles

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Grayhill90B04ST
Switch DIP ON OFF SPST 4 Recessed Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Grayhill78B05T
Switch DIP OFF ON SPST 5 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Grayhill78B03T
Switch DIP OFF ON SPST 3 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
C&K ComponentsSD04H0B
Switch DIP OFF ON SPST 4 Flush Slide 0.1A 25VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
C&K ComponentsSD04H1B
Switch DIP OFF ON SPST 4 Raised Slide 0.1A 25VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
C&K ComponentsSD04H0BD
Switch DIP OFF ON SPST 4 Flush Slide 0.1A 25VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube

Descriptions

Descriptions of Grayhill 78RB04T provided by its distributors.

Switch DIP OFF ON SPST 4 Recessed Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
DIP Switches / SIP Switches DIP Switch SPST Recessed Slide 4 Pos
SWITCH, DIP, SPST, 4POS, RECESSED SLIDE, 150MA 30VDC, PCB MNT
SWITCH SLIDE DIP SPST 150MA 30V / Dip Switch SPST 4 Position Through Hole Slide (Standard) Actuator 150mA 30VDC
DIP Switch SPST recessed slide 4 position
Slide Dip Switch, 4 Switches, SPST, Latched, 0.15A, 30VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight
DIP / SIP SWITCH, FLUSH SLIDE;
4 30V(DC) 7.62mm 2000Cycles 2000Cycles 150mA DIP Through hole mounting 12.19mm(Length)*6.73mm(height)

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON