Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Grayhill 76PSB06ST

Switch DIP ON OFF SPST 6 Piano 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
$ 3.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 76PSB06ST.

JRH Electronics

Datasheet2 pages12 years ago

Sager Electronics

Newark

Master Electronics

Future Electronics

Inventory History

3 month trend:
-1.82%

CAD Models

Download Grayhill 76PSB06ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.96
$ 4
$ 4
Stock
49,564
51,341
51,341
Authorized Distributors
6
6
6
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Contact Material
Gold
Gold
Gold
Contact Plating
Gold
Gold
Gold
Number of Positions
6
6
6
Throw Configuration
SPST
SPST
SPST
Termination
Solder
Solder
Solder
Contact Current Rating
150 mA
150 mA
150 mA
Max Voltage Rating (DC)
30 V
30 V
30 V
Mechanical Life
2 kcycles
2 kcycles
2 kcycles

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2007-04-30
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Grayhill76SB06ST
Switch DIP ON OFF SPST 6 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Grayhill78B06ST
Switch DIP OFF ON SPST 6 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Grayhill78B06T
Switch DIP OFF ON SPST 6 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
C&K ComponentsBD06
Switch DIP OFF ON SPST 6 Raised Slide 0.1A 25VDC PC Pins 10000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
C&K ComponentsBD06AV
Switch DIP OFF ON SPST 6 Extended Slide 0.1A 25VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
C&K ComponentsBD05
Switch DIP OFF ON SPST 5 Extended Slide 0.1A 25VDC PC Pins 10000Cycle/SwitchCycle 2.54mm Thru-Hole Tube

Descriptions

Descriptions of Grayhill 76PSB06ST provided by its distributors.

Switch DIP ON OFF SPST 6 Piano 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
6 30V(DC) 2000Cycles 2000Cycles 150mA DIP Through hole mounting 17.27mm(Length)*7.65mm(height)
DIP Switch On Off Single Pole Single Throw 6 Piano 0.15 Amp 30 Volt PC Pins 2000 Cycle 2.5mm Through Hole Tube
DIP Switches / SIP Switches DIP Switch SPST (up is off) 6 Pos
SWITCH, DIP, SPST,6POS,150MA 30VDC, PCB MNT, 0.68IN. L X 0.38IN. W
76 Series Side Actuated SPST 6 Position Through Hole DIP Switch
Transfer DIP Switch 6 Position Thru-Hole Mount

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 76PSB06ST.