Grayhill 76SB10T

Switch DIP ON OFF SPST 10 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
$ 4.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 76SB10T.

JRH Electronics

Datasheet2 pages12 years ago

Master Electronics

Sager Electronics

Newark

element14 APAC

Inventory History

3 month trend:
-1.41%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.192
$ 2.702
Stock
16,527
30,606
Authorized Distributors
6
6
Mount
PCB, Through Hole
PCB, Through Hole
Contact Material
Gold
Gold
Contact Plating
Gold
Gold
Number of Positions
10
10
Throw Configuration
SPST
SPST
Termination
Solder
Solder
Contact Current Rating
150 mA
150 mA
Max Voltage Rating (DC)
30 V
30 V
Mechanical Life
2 kcycles
2 kcycles

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Grayhill78B10ST
Switch DIP OFF ON SPST 10 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Grayhill76SB10ST
Switch DIP ON OFF SPST 10 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Grayhill76PSB10ST
Switch DIP ON OFF SPST 10 Piano 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
C&K ComponentsBD10
Switch DIP OFF ON SPST 10 Extended Slide 0.1A 25VDC PC Pins 10000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
C&K ComponentsBPA10B
Switch DIP OFF ON SPST 10 Piano 0.1A 24VDC PC Pins 1000Cycle 2.54mm Thru-Hole Tube
Switch DIP OFF ON SPST 10 Piano 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube

Descriptions

Descriptions of Grayhill 76SB10T provided by its distributors.

Switch DIP ON OFF SPST 10 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
DIP Switches / SIP Switches DIP Switch SPST Raised Rocker 10 Pos
SWITCH, DIP, SPST, 10POS, 150MA 30VDC, PCB MNT, 1.08IN. L X 0.38IN. W
Slide Dip Switch, 10 Switches, SPST, Latched, 0.15A, 30VDC, 20 PCB Hole Cnt, Solder Terminal, Through Hole-straight
GRAYHILL 76SB10T DIP / SIP Switch, 76 Series, SPST, Through Hole, 10 Circuits, DIP Unsealed, 30 VDC
Relay, 10A, 30V DC, 2000 Cycles, DIP, TH, 27.43mm L × 8mm H
Switch DIP,SPST,10w,raised act,PC Pins
RS APAC
SWITCH, SPST, 10 POS, RAISED ROCKER; No. of Circuits: 10Circuits; Switch Actuator Style: Rocker; Switch Mounting: Through Hole; Contact Configuration: SPST; Contact Voltage DC Max: 30VDC; Contact Current DC Max: 150mA; Product

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON