Grayhill 76PSB10ST

Switch DIP ON OFF SPST 10 Piano 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
$ 2.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 76PSB10ST.

JRH Electronics

Datasheet2 pages12 years ago

Sager Electronics

Newark

Farnell

Master Electronics

Inventory History

3 month trend:
-1.39%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.82
$ 4.9
Stock
23,136
13,038
Authorized Distributors
6
6
Mount
PCB, Through Hole
PCB, Through Hole
Contact Material
Gold
Gold
Contact Plating
Gold
Gold
Number of Positions
10
10
Throw Configuration
SPST
SPST
Termination
Solder
Solder
Contact Current Rating
150 mA
150 mA
Max Voltage Rating (DC)
30 V
30 V
Mechanical Life
2 kcycles
2 kcycles

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2007-04-30
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Grayhill76SB10ST
Switch DIP ON OFF SPST 10 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Grayhill78B10T
Switch DIP OFF ON SPST 10 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Grayhill78B10ST
Switch DIP OFF ON SPST 10 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
C&K ComponentsBD10
Switch DIP OFF ON SPST 10 Extended Slide 0.1A 25VDC PC Pins 10000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
C&K ComponentsBPA10B
Switch DIP OFF ON SPST 10 Piano 0.1A 24VDC PC Pins 1000Cycle 2.54mm Thru-Hole Tube
Switch DIP OFF ON SPST 10 Piano 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube

Descriptions

Descriptions of Grayhill 76PSB10ST provided by its distributors.

Switch DIP ON OFF SPST 10 Piano 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
DIP Switch 10 Position On Off Single Polet 0.15 Amp @ 30 Volt Piano
10 30V(DC) 2000Cycles 2000Cycles 150mA DIP Through hole mounting 27.43mm(Length)*7.65mm(height)
DIP Switches / SIP Switches DIP Switch SPST (up is off) 10 Pos
SWITCH, DIP, SPST,10POS,150MA 30VDC, PCB MNT, 1.08IN. L X 0.38IN. W
76 Series Side Actuated SPST 10 Position Through Hole DIP Switch
Transfer DIP Switch 10 Position Thru-Hole Mount
SWITCH, DIP, 10 POS, SPST, PIANO; Contac; SWITCH, DIP, 10 POS, SPST, PIANO; Contact Configuration:SPST; No. of Switch Positions:10; Actuator Style:Piano Key; Pitch Spacing:2.54mm; Contact Current DC Max:150mA; Circuitry:SPST-CO; Contact Current Max:150mA; Series:76

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 76PSB10ST.