Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Grayhill 76SB05T

Switch DIP ON OFF SPST 5 Raised Rocker 0.15A 30VDC PC Pins 2000Cycle 2.5mm Thru-Hole Tube
$ 2.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 76SB05T.

IHS

Datasheet2 pages12 years ago

Master Electronics

Sager Electronics

element14 APAC

Newark

Inventory History

3 month trend:
-0.88%

CAD Models

Download Grayhill 76SB05T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.91
$ 0.861
Stock
46,783
891
Authorized Distributors
6
2
Mount
PCB, Through Hole
Through Hole
Contact Material
Gold
Brass
Contact Plating
Gold
Gold
Number of Positions
5
5
Throw Configuration
SPST
SPST
Termination
Solder
Solder
Contact Current Rating
150 mA
-
Max Voltage Rating (DC)
30 V
30 V
Mechanical Life
2 kcycles
2 kcycles

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Grayhill76SB05ST
Switch DIP ON OFF SPST 5 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Grayhill76PSB05T
Switch DIP ON OFF SPST 5 Piano 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
Grayhill76PSB04T
Switch DIP ON OFF SPST 4 Piano 0.15A 30VDC PC Pins 2000Cycle 2.54mm Thru-Hole Tube
C&K ComponentsBD05
Switch DIP OFF ON SPST 5 Extended Slide 0.1A 25VDC PC Pins 10000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
C&K ComponentsBD05AV
Switch DIP ON OFF SPST 5 Extended Slide 0.1A 25VDC PC Pins 10000Cycle 2.54mm Thru-Hole Tube
C&K ComponentsBD04
Switch DIP OFF ON SPST 4 Extended Slide 0.1A 25VDC PC Pins 10000Cycle/SwitchCycle 2.54mm Thru-Hole Tube

Descriptions

Descriptions of Grayhill 76SB05T provided by its distributors.

Switch DIP ON OFF SPST 5 Raised Rocker 0.15A 30VDC PC Pins 2000Cycle 2.5mm Thru-Hole Tube
DIP / SIP Switch, 5 Circuits, Rocker, Through Hole, SPST, 30 V, 150 mA
5 30V(DC) 2000Cycles 2000Cycles 150mA DIP Through hole mounting 14.73mm(Length)*8mm(height)
Slide Dip Switch, 5 Switches, SPST, Latched, 0.15A, 30VDC, 10 PCB Hole Cnt, Solder Terminal, Through Hole-straight
DIP Switches / SIP Switches DIP Switch SPST Raised Rocker 5 Pos
SWITCH, DIP, SPST, 5POS, 150MA 30VDC, PCB MNT, 0.58IN. L X 0.38IN. W
GRAYHILL 76SB05T DIP / SIP Switch, 76 Series, SPST, Through Hole, 5 Circuits, DIP Unsealed, 30 VDC
76 Series Raised Rocker SPST 5 Position Through Hole DIP Switch
Transfer DIP Switch 5 Position Thru-Hole Mount
No. of Circuits: 5Circuits; Switch Actuator Style: Rocker; Switch Mounting: Through Hole; Contact Configuration: SPST; Contact Voltage DC Max: 30VDC; Contact Current DC Max: 150mA; Product Range: 76 Series; Sw

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 76SB05T.