Grayhill 76PSB05T

Switch DIP ON OFF SPST 5 Piano 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
$ 4.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 76PSB05T.

JRH Electronics

Datasheet2 pages12 years ago

Sager Electronics

Newark

element14

Master Electronics

Inventory History

3 month trend:
-0.62%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2007-04-30
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Grayhill76SB05ST
Switch DIP ON OFF SPST 5 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Grayhill76SB05T
Switch DIP ON OFF SPST 5 Raised Rocker 0.15A 30VDC PC Pins 2000Cycle 2.5mm Thru-Hole Tube
Grayhill76PSB04T
Switch DIP ON OFF SPST 4 Piano 0.15A 30VDC PC Pins 2000Cycle 2.54mm Thru-Hole Tube
C&K ComponentsBD05
Switch DIP OFF ON SPST 5 Extended Slide 0.1A 25VDC PC Pins 10000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
C&K ComponentsBD05AV
Switch DIP ON OFF SPST 5 Extended Slide 0.1A 25VDC PC Pins 10000Cycle 2.54mm Thru-Hole Tube
C&K ComponentsBD04
Switch DIP OFF ON SPST 4 Extended Slide 0.1A 25VDC PC Pins 10000Cycle/SwitchCycle 2.54mm Thru-Hole Tube

Descriptions

Descriptions of Grayhill 76PSB05T provided by its distributors.

Switch DIP ON OFF SPST 5 Piano 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
SWITCH, DIP, SPST, 5POS, 150MA 30VDC, PCB MNT, 0.58IN. L X 0.38IN. W
DIP Switches / SIP Switches DIP Switch SPST (up is off) 5 Pos
76 Series Side Actuated SPST 5 Position Through Hole DIP Switch
5 30V(DC) 2000Cycles 150mA DIP TH 14.73mm(L) × 7.65mm(H)
SWITCH, DIP, 5 POS, SPST, PIANO; CONTACT
SWITCH, DIP, 5 POS, SPST, PIANO; Contact; SWITCH, DIP, 5 POS, SPST, PIANO; Contact Configuration:SPST; No. of Switch Positions:5; Actuator Style:Piano Key; Pitch Spacing:2.54mm; Contact Current DC Max:150mA; Circuitry:SPST-CO; Contact Current Max:150mA

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 76PSB05T.