Grayhill 76PSB02T

Switch DIP ON OFF SPST 2 Piano 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
$ 3.845
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 76PSB02T.

JRH Electronics

Datasheet2 pages12 years ago

Sager Electronics

Newark

element14

Master Electronics

Inventory History

3 month trend:
+94.77%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.845
$ 2.289
Stock
21,426
45,864
Authorized Distributors
6
6
Mount
PCB, Through Hole
PCB, Through Hole
Contact Material
Gold
Gold
Contact Plating
Gold
Gold
Number of Positions
2
2
Throw Configuration
SPST
SPST
Termination
Solder
Solder
Contact Current Rating
150 mA
150 mA
Max Voltage Rating (DC)
30 V
30 V
Mechanical Life
2 kcycles
2 kcycles

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2007-04-30
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Grayhill78B02ST
Switch DIP OFF ON SPST 2 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Grayhill76SB02ST
DIP Switch 2 Position On Off Single Pole 0.15 Amp @ 30 Volt Raised Rocker PC
Grayhill76PSB02ST
Switch DIP ON OFF SPST 2 Piano 0.15A 30VDC PC Pins 2000Cycles/Switch Cycles 2.54 mm Thru-Hole
C&K ComponentsBPA02B
SWITCH;SLIDE;DIP;SPST;2 POS;RAISED ACT;SURFACE MOUNT;100MA;5VDC;R/A;THRUHOLE;PC
C&K ComponentsBD02
Switch DIP OFF ON SPST 2 Extended Slide 0.1A 25VDC PC Pins 10000Cycle 2.54mm Thru-Hole Tube
TE Connectivity1825057-1
Switch DIP OFF ON SPST 2 Raised Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube

Descriptions

Descriptions of Grayhill 76PSB02T provided by its distributors.

Switch DIP ON OFF SPST 2 Piano 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
DIP Switch 2 Position On Off Single Pole 0.15 Amp @ 30 Volt Piano
2 30V(DC) 2000Cycles 2000Cycles 150mA DIP Through hole mounting 7.11mm(Length)*7.65mm(height)
SWITCH, DIP, SPST, 2POS, 150MA 30VDC, PCB MNT, 0.28IN. L X 0.38IN. W
DIP Switches / SIP Switches DIP Switch SPST (up is off) 2 Pos
76 Series Side Actuated SPST 2 Position Through Hole DIP Switch
Transfer DIP Switch 2 Position Thru-Hole Mount
SWITCH, DIP, 2 POS, SPST, PIANO; Contact; SWITCH, DIP, 2 POS, SPST, PIANO; Contact Configuration:SPST; No. of Switch Positions:2; Actuator Style:Piano Key; Pitch Spacing:2.54mm; Contact Current DC Max:150mA; Circuitry:SPST-CO; Contact Current Max:150mA

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 76PSB02T.