Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Grayhill 34ASP41B1M2QT

Switch Toggle (ON) OFF (ON) SPDT Round Toggle PC Pins 5A 250VAC 28VDC PC Mount with Threads
$ 4.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 34ASP41B1M2QT.

Farnell

Datasheet6 pages11 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.39
$ 3.94
Stock
1,139
2,191
Authorized Distributors
6
1
Throw Configuration
SPDT
SPDT
Actuator Material
Brass
Brass
Termination
Solder
Solder
Current Rating
5 A
5 A
Voltage Rating (DC)
28 V
28 V
Illumination Type
Non-Illuminated
Non-Illuminated
Mechanical Life
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Switch Toggle ON ON SPDT Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
APEM5236AB
Switch Toggle ON ON SPDT Lever PC Pins 4A 250VAC 30VDC PC Mount with Threads
Toggle Switch 5000 Miniature Rohs Compliant: Yes |APEM Inc. 5232ABULCSA
NKK SwitchesM2012S2A2W13
Switch Toggle ON None ON SPDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Bracket
NKK SwitchesM2012S2A2W30
Switch Toggle ON None ON SPDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Bracket
NKK SwitchesM2012SS1W03
Switch Toggle ON None ON SPDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Threads

Descriptions

Descriptions of Grayhill 34ASP41B1M2QT provided by its distributors.

Switch Toggle (ON) OFF (ON) SPDT Round Toggle PC Pins 5A 250VAC 28VDC PC Mount with Threads
Toggle Switch; Miniature; SPDT; MOM-OFF-MOM; PC Mount; threaded; RoHS Compliant
Toggle Switch, SPDT, (on)-off-(on), Momentary, 5A, 28VDC, Solder Terminal, Toggle Actuator, Through Hole-straight
28V(DC) Mom-Off-Mom 40000Cycles 28V 125V 5A 10.41mm SPDT panel mount
Toggle Switches TOG,MINI,SPDT,O-O-O,T,PC,LF

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON