Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Grayhill 29-100 RED

Binding Post Plug 20 A 120 VDC Nickel Plated Brass Polyethylene Red, 29 Series

$ 5.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 29-100 RED.

IHS

Datasheet1 page0 years ago

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-39.83%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-12-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TE Connectivity5-747905-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity5227161-9
RF / Coaxial Connector, BNC Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm
TE Connectivity5-1634523-1
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Jack
2.54mm Pitch C-Grid Shunt Terminal Housings, 0.762µm Gold (Au), 2 Circuits, with Pin Stop
Modular Connectors / Ethernet Connectors MDJCK 8/8 RA LOPRO INVERTED
Modular Connector, Modular Jack, 1 x 1 (Port), 6P6C, Cat3, Through Hole Mount

Descriptions

Descriptions of Grayhill 29-100 RED provided by its distributors.

BINDING POST PLUG 20 A 120 VDC NICKEL PLATED BRASS POLYETHYLENE RED, 29 SERIES
Push Post Terminal Nickel-Plated Brass
Conn Banana Jack PL 1 POS ST Panel Mount 1 Port Red
BINDING POST, 20A, #8-32, STUD, RED; Product Range: 29 Series; Current Rating: 20A; Voltage Rating: 120V; Contact Plating: Nickel Plated Contacts; Connector Mounting: Panel Mount; Connector Colour: Red; Con 28F417
Push Post, Standard; |Grayhill 29-100-RED
CONN BIND POST SPRING-LOAD RED

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 29-100-RED
  • 29-100RED