Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Grayhill 11K5013-KCNB

Control Knobs, Knob Style: 5013, Spring Clip, Knob Material: Nylon, Knob Shaft
$ 4.935
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 11K5013-KCNB.

Master Electronics

Datasheet2 pages13 years ago

Future Electronics

Sager Electronics

_legacy Avnet

Inventory History

3 month trend:
-33.61%

Related Parts

Grayhill11K5019-KCNB
CONTROL KNOBS, KNOB STYLE: 5019, SPRING CLIP, KNOB MATERIAL: NYLON, KNOB SHAFT
Grayhill11K5019-JCNB
CONTROL KNOBS, KNOB STYLE: 5019, SPRING CLIP, KNOB MATERIAL: NYLON, KNOB SHAFT
Grayhill11K5015-JCNB
CONTROL KNOB STYLE 5015, .125 DIA. SHAFT, SPRING CLIP, NYLON, BLACK
Grayhill11K5014-JCNB
CONTROL KNOBS, KNOB STYLE: 5014, SPRING CLIP, KNOB MATERIAL: NYLON, KNOB SHAFT
Grayhill11K5019-ECNB
CONTROL KNOBS, KNOB STYLE: 5019, SPRING CLIP, KNOB MATERIAL: NYLON, KNOB SHAFT
Grayhill11K5020-KLAB
CONTROL KNOBS, KNOB STYLE: 5020, LOCKING CLIP, KNOB MATERIAL: ABS, KNOB SHAFT D

Descriptions

Descriptions of Grayhill 11K5013-KCNB provided by its distributors.

CONTROL KNOBS, KNOB STYLE: 5013, SPRING CLIP, KNOB MATERIAL: NYLON, KNOB SHAFT
Control Knob, Round Nylon Black Circle, 15.75mm × 33.78mm
Knob, D Shaft, 6.35Mm, Nylon; |Grayhill 11K5013-KCNB
Knobs & Dials Control KnobStyle .250 dia shaft Black
Switch Access Rotary Switch Round Knob

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 11K5013KCNB