What’s new: Find the right parts faster with our redesigned experience

Learn more

Glenair M83513/13-C02CP

D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Locking, Receptacle
$ 368.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Glenair M83513/13-C02CP.

IHS

Datasheet4 pages5 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Glenair M83513/13-C02CP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 368.22
$ 108.22
$ 108.22
Stock
970
487
487
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
21
21
21
Number of Rows
3
3
3
Mount
Through Hole
-
-
Termination
Solder
Solder
Solder
Contact Plating
Cadmium
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2004-07-08
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

TE Connectivity205205-2
D Sub Connector Housing, 15 Ways, D Sub, 2, AMPLIMITE HDP-20, Receptacle, Metal Body
TE Connectivity5745784-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20, 37 Contacts, DC, Solder
TE Connectivity2-5748003-0
CONN D-SUB PLUG 9POS VERT SLDR / 9 Position D-Sub Plug, Male Pins Connector

Descriptions

Descriptions of Glenair M83513/13-C02CP provided by its distributors.

D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Locking, Receptacle
Conn Micro D-Subminiature SKT 21 POS 2.54mm Solder RA Thru-Hole 21 Terminal 1 Port
Connectors,D-Sub MIL Spec Connectors 2 Aluminum 3A
CONN MICRO-D PLUG 21POS R/A SLDR
MICRO-D CONNECTORS - MICRO-D CONNECTORS
MICRO-D RECEPTACLE 21POS R/A PCB
The Glenair family of TwistPin equipped Micro-D subminiature connectors offer outstanding mating performance durability and minimal contact resistance. Glenair Micro-D Connectors feature high-density micro TwistPin contacts set on .050 centers in arrange

Manufacturer Aliases

Glenair has several brands around the world that distributors may use as alternate names. Glenair may also be known as the following names:

  • GLENAIR INC
  • ESC
  • GLEN
  • GLENAI
  • GLENAIRE
  • GLE
  • GLNAIR
  • GLN
  • BACKSHELL
  • GLENAIR VAD
  • Glenair (Commital)
  • ESC TECHNOLOGIES
  • GLENAIRINCORPORATED
  • GLENAIR SALES GROUP - MID-ATLANTIC
  • ELECTRO A
  • glemair inc
  • GLENAIRI
  • PEI GLENAIR
  • Glenair Electric
  • GLENAIR MIGHTY MOUSE
  • Commital - Glenair - DAD
  • GLENAIR-MIL
  • Glenair/Sunbank
  • COMMITAL/GLENAIR
  • Glenair GmbH

Part Number Aliases

This part may be known by these alternate part numbers:

  • M83513/13-C02CP.
  • M83513/13C02CP