What’s new: Find the right parts faster with our redesigned experience

Learn more

ITT / Cannon M83513/13-C02NP

Conn Micro D-Subminiature PIN 21 POS 1.27mm Crimp ST Cable Mount 21 Terminal 1 Port
$ 108.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon M83513/13-C02NP.

Inventory History

3 month trend:
-3.13%

CAD Models

Download ITT / Cannon M83513/13-C02NP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 108.22
$ 368.22
$ 368.22
Stock
487
970
970
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
21
21
21
Number of Rows
3
3
3
Mount
-
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Contact Plating
Gold
Cadmium
Cadmium

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-10-23
Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of ITT / Cannon M83513/13-C02NP provided by its distributors.

Conn Micro D-Subminiature PIN 21 POS 1.27mm Crimp ST Cable Mount 21 Terminal 1 Port
Cable Assembly RG178/U 3.556m 24AWG 21 POS Micro D-Sub RCP Crimp
D Microminiature Connector, 21 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, #2-56, Receptacle
Female Sockets,Receptacle 2 21pin Aluminum,Electroless,Nickel Plated 3A
CONN MICRO-D RCPT 21POS R/A SLDR
Micros |Itt Cannon M8351313C02NP
MICRO-D RECEPTACLE 21POS R/A PCB

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • M8351313C02NP