What’s new: Find the right parts faster with our redesigned experience

Learn more

Glenair M83513/10-C02CP

Conn Micro D-Subminiature PIN 21 POS 1.27mm Solder RA Thru-Hole 21 Terminal 1 Port
$ 353.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Glenair M83513/10-C02CP.

IHS

Datasheet4 pages5 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Glenair M83513/10-C02CP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 353.265
$ 353.265
$ 353.265
Stock
732
755
755
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
21
21
21
Number of Rows
3
3
3
Mount
Through Hole
-
-
Termination
Solder
Solder
Solder
Contact Plating
Gold
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

D Subminiature Connector, 21 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole 0.12
D Subminiature Connector, 21 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole 0.12
D Subminiature Connector, 21 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40
D Microminiature Connector, 21 Contact(s), Male, 0.1 inch Pitch, Solder Terminal, Locking, Plug
D Microminiature Connector, 21 Contact(s), Male, 0.1 inch Pitch, Solder Terminal, Locking, Plug
D Microminiature Connector, 21 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Locking

Descriptions

Descriptions of Glenair M83513/10-C02CP provided by its distributors.

Conn Micro D-Subminiature PIN 21 POS 1.27mm Solder RA Thru-Hole 21 Terminal 1 Port
D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Locking, Plug
Connectors,D-Sub MIL Spec Connectors 2 Aluminum 3A
CONN MICRO-D RCPT 21POS R/A SLDR
MICRO-D CONNECTORS - MICRO-D CONNECTORS
The Glenair family of TwistPin equipped Micro-D subminiature connectors offer outstanding mating performance durability and minimal contact resistance. Glenair Micro-D Connectors feature high-density micro TwistPin contacts set on .050 centers in arrange

Manufacturer Aliases

Glenair has several brands around the world that distributors may use as alternate names. Glenair may also be known as the following names:

  • GLENAIR INC
  • ESC
  • GLEN
  • GLENAI
  • GLENAIRE
  • GLE
  • GLNAIR
  • GLN
  • BACKSHELL
  • GLENAIR VAD
  • Glenair (Commital)
  • ESC TECHNOLOGIES
  • GLENAIRINCORPORATED
  • GLENAIR SALES GROUP - MID-ATLANTIC
  • ELECTRO A
  • glemair inc
  • GLENAIRI
  • PEI GLENAIR
  • Glenair Electric
  • GLENAIR MIGHTY MOUSE
  • Commital - Glenair - DAD
  • GLENAIR-MIL
  • Glenair/Sunbank
  • COMMITAL/GLENAIR
  • Glenair GmbH

Part Number Aliases

This part may be known by these alternate part numbers:

  • M83513/10C02CP