What’s new: Find the right parts faster with our redesigned experience

Learn more

Glenair M83513/22-C03NW

D Microminiature Connector, 21 Contact(s), Male, 0.1 inch Pitch, Solder Terminal, Locking, Plug
$ 401.99
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Glenair M83513/22-C03NW.

IHS

Datasheet4 pages5 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 401.99
$ 401.99
Stock
541
716
Authorized Distributors
5
5
Gender
Male
Male
Number of Positions
21
21
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Conn Micro D-Subminiature PIN 21 POS 1.27mm Solder RA Thru-Hole 21 Terminal 1 Port
D Subminiature Connector, 21 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole 0.12
Conn Micro D-Subminiature PIN 21 POS 2.54mm Solder RA Thru-Hole 21 Terminal 1 Port
D Subminiature Connector, 21 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole 0.12
D Subminiature Connector, 21 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40
Conn Micro D-Subminiature PIN 21 POS 2.54mm Solder RA Thru-Hole 21 Terminal 1 Port

Descriptions

Descriptions of Glenair M83513/22-C03NW provided by its distributors.

D Microminiature Connector, 21 Contact(s), Male, 0.1 inch Pitch, Solder Terminal, Locking, Plug
Conn Micro D-Subminiature PIN 21 POS 2.54mm Solder ST Thru-Hole 21 Terminal 1 Port
Connectors,D-Sub MIL Spec Connectors 2 Aluminum 3A
CONN MICRO-D RCPT 21P VERT SLDR
MICRO-D CONNECTORS - MICRO-D CONNECTORS
The Glenair family of TwistPin equipped Micro-D subminiature connectors offer outstanding mating performance durability and minimal contact resistance. Glenair Micro-D Connectors feature high-density micro TwistPin contacts set on .050 centers in arrange

Manufacturer Aliases

Glenair has several brands around the world that distributors may use as alternate names. Glenair may also be known as the following names:

  • GLENAIR INC
  • ESC
  • GLEN
  • GLENAI
  • GLENAIRE
  • GLE
  • GLNAIR
  • GLN
  • BACKSHELL
  • GLENAIR VAD
  • Glenair (Commital)
  • ESC TECHNOLOGIES
  • GLENAIRINCORPORATED
  • GLENAIR SALES GROUP - MID-ATLANTIC
  • ELECTRO A
  • glemair inc
  • GLENAIRI
  • PEI GLENAIR
  • Glenair Electric
  • GLENAIR MIGHTY MOUSE
  • Commital - Glenair - DAD
  • GLENAIR-MIL
  • Glenair/Sunbank
  • COMMITAL/GLENAIR
  • Glenair GmbH

Part Number Aliases

This part may be known by these alternate part numbers:

  • M83513/22C03NW