What’s new: Find the right parts faster with our redesigned experience

Learn more

Glenair M83513/10-C02NP

Conn Micro D-Subminiature PL 21 POS 2.54mm Solder RA Through Hole 21 Terminal 1 Port
$ 338.958
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Glenair M83513/10-C02NP.

IHS

Datasheet4 pages5 years ago

Inventory History

3 month trend:
-40.00%

CAD Models

Download Glenair M83513/10-C02NP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 338.958
$ 353.265
$ 353.265
Stock
755
732
732
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
21
21
21
Number of Rows
3
3
3
Mount
-
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Contact Plating
Gold
Gold
Gold

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-07-12
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

D Subminiature Connector, 21 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole 0.12
Conn Micro D-Subminiature PIN 21 POS 1.27mm Solder ST Thru-Hole 21 Terminal 1 Port
D Subminiature Connector, 21 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole 0.12
D Subminiature Connector, 21 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40
D Microminiature Connector, 21 Contact(s), Male, 0.1 inch Pitch, Solder Terminal, Locking, Plug
Conn Micro D-Subminiature PL 21 POS 2.54mm Solder ST Panel Mount 21 Terminal 1 Port

Descriptions

Descriptions of Glenair M83513/10-C02NP provided by its distributors.

Conn Micro D-Subminiature PL 21 POS 2.54mm Solder RA Through Hole 21 Terminal 1 Port
D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Locking, Plug
Connectors,D-Sub MIL Spec Connectors 2 Aluminum 3A
CONN MICRO-D RCPT 21POS R/A SLDR
M83513/10-C02np Rohs Compliant: No
MICRO-D CONNECTORS - MICRO-D CONNECTORS
The Glenair family of TwistPin equipped Micro-D subminiature connectors offer outstanding mating performance durability and minimal contact resistance. Glenair Micro-D Connectors feature high-density micro TwistPin contacts set on .050 centers in arrange

Manufacturer Aliases

Glenair has several brands around the world that distributors may use as alternate names. Glenair may also be known as the following names:

  • GLENAIR INC
  • ESC
  • GLEN
  • GLENAI
  • GLENAIRE
  • GLE
  • GLNAIR
  • GLN
  • BACKSHELL
  • GLENAIR VAD
  • Glenair (Commital)
  • ESC TECHNOLOGIES
  • GLENAIRINCORPORATED
  • GLENAIR SALES GROUP - MID-ATLANTIC
  • ELECTRO A
  • glemair inc
  • GLENAIRI
  • PEI GLENAIR
  • Glenair Electric
  • GLENAIR MIGHTY MOUSE
  • Commital - Glenair - DAD
  • GLENAIR-MIL
  • Glenair/Sunbank
  • COMMITAL/GLENAIR
  • Glenair GmbH

Part Number Aliases

This part may be known by these alternate part numbers:

  • M83513/10-C02NP.