Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

GC Electronics 45-1413

Usb 1.0 Cable Asse, a To B, 1M; Available Until Stocks Are Exhausted |Gc Electronics 45-1413
$ 2.62
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for GC Electronics 45-1413.

RS (Formerly Allied Electronics)

Datasheet1 page12 years ago
Datasheet1 page19 years ago
Datasheet1 page23 years ago

Master Electronics

element14

Electro Sonic

Farnell

Inventory History

3 month trend:
+0.00%

Related Parts

Qualtek3021005-03
SINGLE ENDED CABLE, USB TYPE A PLUG TO PIGTAIL, 0.91 M, USB 3.0 SERIES
Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-B Full-Rated, 0.82m Length
Qualtek3021003-03
Cable Assembly USB 0.915m USB Type A to Mini USB Type B 4 to 5 POS M-M 28AWG
USB On-The-Go (OTG) Shielded I/O Cable Assembly USB A-to-Mini B USB 2.0 0.80m Length Black
USB On-The-Go (OTG) Shielded I/O Cable Assembly, USB A-to-Mini B, USB 1.1, 0.80m Length, White
Qualtek3021001-03
Cable Assembly USB 0.915m USB 2.0 Type A to USB 2.0 Type B 4 to 4 POS M-M 28AWG

Descriptions

Descriptions of GC Electronics 45-1413 provided by its distributors.

Usb 1.0 Cable Asse,a To B,1M; Available Until Stocks Are Exhausted |Gc Electronics 45-1413
USB Cable Type A Male Straight Type B Male 3.28 ft (2)24 AWG (1)UTP 28 AWG Putty
Cable Assembly USB 3.3m 20AWG/26AWG USB to USB M-M
USB 1.0 CABLE ASSE,A TO B,1M; Connector to Connector: Type A Plug to Type B Plug; Cable Length - Metric: 1m; Cable Length - Imperial: 3.3ft; USB Standard: USB 1.0, 1.1; Jacket Colour: Putty; Electronic Marking: -; Product Rang

Manufacturer Aliases

GC Electronics has several brands around the world that distributors may use as alternate names. GC Electronics may also be known as the following names:

  • CGE
  • WOODS
  • GC ELEC
  • GC/THORSEN
  • GC ELECT
  • DISCON INDUSTRIES INC
  • PRAN ELECTRONICS PVT LTD
  • ELECTRON PRODUCTS INC
  • Premiere Raceway
  • GC ELECTRONI
  • GC ELECTRONIC
  • PIEZO TECHNOLOGY INC
  • WINPOINT AMERICA
  • GC Electronic Products
  • GC Waldom
  • GC Electronics (GC THORSEN)
  • LAKE SHORE CRYOTRONICS INC
  • GENERAL CEMENT
  • PONTIAC COIL EUROPE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 45-1413..