Panasonic ACT212

Electromechanical Relay SPDT/SPDT 20(NO)/10(NC)A 12VDC 180Ohm Through Hole
$ 2.991
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ACT212.

IHS

Datasheet7 pages9 years ago

Electro Sonic

Factory Futures

Panasonic

Future Electronics

Inventory History

3 month trend:
-7.17%

CAD Models

Download Panasonic ACT212 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.05
Introduction Date2006-10-25
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicACT512
Relay Automotive 2 x SPDT 20(NO)/10(NC)A 12VDC 180 Ohm Through Hole
PanasonicCP1-12V
Electromechanical Relay, SPDT, 16VDC (Coil), 20A (Contact), 14VDC (Contact), Random, DC Output
PanasonicJJM1-12V
Electromechanical Relay 12VDC 225Ohm 20(NO)/10(NC)A SPDT (15.5x12x13.9)mm THT Automotive Relay

Descriptions

Descriptions of Panasonic ACT212 provided by its distributors.

Electromechanical Relay SPDT/SPDT 20(NO)/10(NC)A 12VDC 180Ohm Through Hole
Avnet Japan
ACT Series 10 A SPDT 12 V Super Miniature Twin Type Automotive Relay
Automotive Relay, Spdt, 12Vdc, 20A, Tht; |Panasonic ACT212
Panasonic Automotive relay, CPseries, 12V DC, DPDT, 800mW
Silver Alloy() 12V DPDT (2 Form C) Plugin,14x17.4mm Automotive Relays ROHS
Automotive Relay ACT, 2CO, DC, 12V, 66.7mA, 180Ohm
Automotive Relays; PANASONIC; ACT212; 85 °C; 66.7 mA; 800 mW; 180 Ohm
AUTOMOTIVE RELAY (PCB OBIHIRO)CT RELAY(AUTOMOTIVE)
RELAY AUTOMOTIVE SPDTX2 20A 12V
1 Form C x 2 (8 pins) Twin type

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACT-212