Panasonic ACT112

Relay, General Purpose, Auto, Slim, SPDT, 12VDC Coil, 20A, Solder Pins, Pcb Mnt
$ 1.847
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ACT112.

JRH Electronics

Datasheet7 pages9 years ago

Upverter

Electro Sonic

Panasonic

element14 APAC

Inventory History

3 month trend:
-9.87%

CAD Models

Download Panasonic ACT112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.05
Introduction Date2006-10-25
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicACT512
Relay Automotive 2 x SPDT 20(NO)/10(NC)A 12VDC 180 Ohm Through Hole
PanasonicACT212
Electromechanical Relay SPDT/SPDT 20(NO)/10(NC)A 12VDC 180Ohm Through Hole
PanasonicCP1-12V
Electromechanical Relay, SPDT, 16VDC (Coil), 20A (Contact), 14VDC (Contact), Random, DC Output

Descriptions

Descriptions of Panasonic ACT112 provided by its distributors.

RELAY, GENERAL PURPOSE, AUTO, SLIM, SPDT, 12VDC COIL, 20A, SOLDER PINS, PCB MNT
RELAY AUTOMOTIVE SPDT 20A 12V / Power Relay 12VDC 20(NO)/10(NC)A SPDT(17.4x7.2x13.5)mm THT Automotive
Electromechanical Relay SPDT 20(NO)/10(NC)A 12VDC 180Ohm Through Hole
ACT Series 10 A SPDT 12 VDC Super Miniature Slim Type Automotive Relay
Relay Automotive SPDT 20A 12VDC 180 Ohm Through Hole Carton
Automotive Relay, Spdt, 12Vdc, 20A, Tht; |Panasonic ACT112
Silver Alloy() 12V SPDT (1 Form C) Plugin,7.2x17.4mm Automotive Relays ROHS
Power/Signal Relay, SPDT, Momentary, 0.067A (Coil), 12VDC (Coil), 800mW (Coil), 10A (Contact), 14VDC (Contact), DC Input, DC Output
Switching Current mA = 66.7 / Switching Voltage VDC = 7.2 / Mounting Type = Through Hole / Width mm = 14 / Length mm = 17.4 / Height mm = 13.5 / Contact Configuration = 1CO / Coil Type = DC / Coil Voltage V = 12 / Coil Resistance Ohm = 180

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACT112.