Fujitsu FTR-B3GA4.5Z

Signal Relay 4.5VDC 2A DPDT(10.6x8.2x5.45)mm SMD
$ 3.647
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fujitsu FTR-B3GA4.5Z.

IHS

Datasheet10 pages8 years ago

Electro Sonic

iiiC

Mouser

Inventory History

3 month trend:
+5.61%

CAD Models

Download Fujitsu FTR-B3GA4.5Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

TE ConnectivityV23079G2011B301
4ms Relay DPDT(2 Form C), 2A, 220V, 4.5V Coil, 145Ω, 31.1mA, 250V Contact, SMD, Adhesive Mount
TE Connectivity1462037-9
Signal Relay, 4.5 VDC, DPDT, 2 A, IM Series, Surface Mount, Non Latching
TE ConnectivityIM02TS
Electromechanical Relay 4.5VDC 145Ohm 2A DPDT (( 10mm 6mm 5.65mm)) THT Signal Relay Automotive
Relay 4ms 4ms 2A 220V 4.5V DPDT(2 Form C) 145Ω 31mA 250V DIP TH
PanasonicTX2-4.5V
Relay DPDT 2C 2A 1A 220V(Max) 4.5V 145Ω 31mA 220V@DC 4ms DIP TH 15mm × 7.4mm × 8.2mm
PanasonicAGQ200A4HZ
Electromechanical Relay DPDT 2A 4.5VDC 145Ohm Surface Mount

Descriptions

Descriptions of Fujitsu FTR-B3GA4.5Z provided by its distributors.

Signal Relay 4.5VDC 2A DPDT(10.6x8.2x5.45)mm SMD
Fujitsu Signal Relay, FTR-B3, 4.5V DC, DPDT, SMD
ULTRA MINIATURE 2-POLES 2A (LOW PROFILE SIGNAL RELAY)
Signal Relays MINI RELAY 4.5VDC
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.031A (Coil), 4.5VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight

Manufacturer Aliases

Fujitsu has several brands around the world that distributors may use as alternate names. Fujitsu may also be known as the following names:

  • Fujitsu Electronics America Inc
  • FUJITS
  • FUJISTU
  • FUJITSU LTD
  • TAKA
  • FUJITSU COMPONENTS
  • Fujitsu Semiconductor
  • FUJITSU TAKAMISAWA
  • FUJITSU SEMICONDUCTOR AMERICA INC
  • Fujitsu Microelectronics
  • FUJISU
  • TAK
  • FUJITSU COMPONENT LTD
  • FUJTSU
  • FUJIS
  • FUJ
  • FJTS
  • FUJITSU LIMITED
  • Fujitsu Component
  • FUGITSU
  • Fujitsu Components America Inc
  • Fujitsu Semiconductor America
  • KAGA FEI AMERICA INC
  • Fujitsu Semiconductor Memory Solution
  • FUG

Part Number Aliases

This part may be known by these alternate part numbers:

  • FTR-B3GA 4.5Z
  • FTR-B3GA-4.5Z