What’s new: Find the right parts faster with our redesigned experience

Learn more

Fujitsu A-5W-K

Electromechanical Relay DPDT 2A 5VDC 178Ohm Through Hole
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fujitsu A-5W-K.

IHS

Datasheet8 pages18 years ago

Electro Sonic

TME

Mouser

CAD Models

Download Fujitsu A-5W-K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-06-07
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2020-03-31
LTD Date2020-06-30

Related Parts

TE Connectivity4-1393789-3
RELAY, SURFACE MOUNT, 2A, 5VDC, DPDT, GENERAL PURPOSE, GULL WING, V23079 SERIES
TE Connectivity4-1393789-9
RELAY GEN PURPOSE DPDT 2A 5VDC / General Purpose Relay DPDT (2 Form C) Surface Mount
TE Connectivity1393788-3
Electromechanical Relay 5VDC 178Ohm 2A DPDT (14.5x7.2x9.8)mm THT Signal Relay
PanasonicTX2-5V
Electromechanical Relay DPDT 2A 5VDC 178Ohm Through Hole
PanasonicTQ2SA-5V-X
4ms 4ms 2A 20dB 0.8dB 220V 5V 2 Form C (DPDT-NO, NC) 178¦¸ 28.1mA 125V SMD , 14mm*9mm*5.6mm
PanasonicTQ2SA-5V
Relay; 2 @ 30 VDC; 30 VDC; Low Profile; 1, 000 Mnot= (at 500 V DC); 28.1 mA (Nom.

Descriptions

Descriptions of Fujitsu A-5W-K provided by its distributors.

Electromechanical Relay DPDT 2A 5VDC 178Ohm Through Hole
DPDT 5V@DC 1A 110V@MAX 125V@Max Nolocking Plugin Signal Relays ROHS
Signal Relay 5VDC 2A DPDT(14x9x5)mm THT
Electromagnetic relay; contact rating current 2A; coil voltage 5VDC; 2 changeover contact (2C); 1A/30VDC; 0.5A/125VAC
SIGNAL RELAY2 POLES10PIN DIP polarized coil
Signal Relays Mini Signal 5VDC
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.028A (Coil), 5VDC (Coil), 140mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount

Manufacturer Aliases

Fujitsu has several brands around the world that distributors may use as alternate names. Fujitsu may also be known as the following names:

  • Fujitsu Electronics America Inc
  • FUJITS
  • FUJISTU
  • FUJITSU LTD
  • TAKA
  • FUJITSU COMPONENTS
  • Fujitsu Semiconductor
  • FUJITSU TAKAMISAWA
  • FUJITSU SEMICONDUCTOR AMERICA INC
  • Fujitsu Microelectronics
  • FUJISU
  • TAK
  • FUJITSU COMPONENT LTD
  • FUJTSU
  • FUJIS
  • FUJ
  • FJTS
  • FUJITSU LIMITED
  • Fujitsu Component
  • FUGITSU
  • Fujitsu Components America Inc
  • Fujitsu Semiconductor America
  • KAGA FEI AMERICA INC
  • Fujitsu Semiconductor Memory Solution
  • FUG

Part Number Aliases

This part may be known by these alternate part numbers:

  • A-5 W-K
  • A5W-K