Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

FTDI FT245RL-REEL

USB Full Speed to Parallel FIFO IC, Includes Oscillator and EEPROM - SSOP-28
$ 4.8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for FTDI FT245RL-REEL.

IHS

Datasheet35 pages6 years ago

SHENGYU ELECTRONICS

Farnell

TME

SOS electronic

Inventory History

3 month trend:
-99.95%

CAD Models

Download FTDI FT245RL-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2008-08-04
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Analog DevicesMAX9206EAI+T
LINE RECEIVER MAX9206 Tape & Reel (TR) LVDS interface deserializer 0.65mm 75mA 3V~3.6V 450Mbps
Analog DevicesMAX9205EAI+T
Line Driver, 1 Func, 1 Driver, CMOS, PDSO28, 5.30 MM, 0.65 MM PITCH, SSOP-28
Texas InstrumentsDS92LV1021AMSA/NOPB
LINE DRIVER DS92LV1021 Tube LVCMOS LVTTL interface deserializer 1.8mm 55mA 132W 3V~3.6V
MicrochipMCP23017-E/SS
I²C Bus IC Operating temperature: -40...+125 °C Power supply: 1.8...5.5 V Package: SSOP-20
MicrochipMCP23S17-E/SS
I²C Bus IC Operating temperature: -40...+125 °C Power supply: 1.8...5.5 V Package: SSOP-28
16-Bit I/O Expander with Serial Interface | IC I/O EXPANDER SPI 16B 28SSOP

Descriptions

Descriptions of FTDI FT245RL-REEL provided by its distributors.

USB Full Speed to Parallel FIFO IC, Includes Oscillator and EEPROM - SSOP-28
Tape & Reel (TR) EAR99 2004 FIFO interface controller 1.8V~5.25V 1.75mm 15mA 480Mbps
USBFIFO FIFO SSOP-28-208mil USB ICs ROHS
USB 2.0 Slave to FIFO Converter, -40 to 85 °C, RoHS
FTDI SCT
INTERFACE, USB TO FIFO, 28SSOP;
IC USB TO PARALLEL FIFO 28-SSOP
CAP CER 7.6PF 50V C0G/NP0 0402
Microprocessor Circuit, CMOS, PDSO28
USB Bus Controller, CMOS, PDSO28
INTERFACE, USB TO FIFO, 28SSOP; Bridge Type: USB to FIFO; Supply Voltage Min: 1.8V; Supply Voltage Max: 5.25V; Interface Case Style: SSOP; No. of Pins: 28Pins; Operating Temperature Min: -; Available until stocks are exhausted

Manufacturer Aliases

FTDI has several brands around the world that distributors may use as alternate names. FTDI may also be known as the following names:

  • FTDI Future Technology Devices International Ltd
  • FTDI Chip
  • FUTURE TECH DEVICES INTER LTD
  • Future Technology Devices International
  • FUTURE TECHNOLOGY DEVICES
  • Future Technology Devices International Ltd
  • FTDI(Future Designs)
  • FUTURE TECHNOLOGY DE
  • FTDI (Future Technology Devices Int
  • Future Technology Devices International Limited
  • Future Technology Devices (FTDI)
  • FTDIFUTURETECHNOLOGYDEVICE
  • FTDI BDE
  • FutureTechnologyDevicesIntl(FTDI)
  • FTDI FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD (VA)
  • FTDI (VA)
  • FTDI (Future Techn
  • FTDILTD
  • Future Devices (FTDI Chip)
  • FTDI FUTURE TECH DEVICES INC
  • Future Technology Device Inter
  • FTDI Future Technology Devices International
  • FTDI CHIP(Future Technology Devices)
  • FTDI Semiconductor
  • FTDI FUTURE TECHNOLOGY D

Part Number Aliases

This part may be known by these alternate part numbers:

  • FT 245 RL-REEL
  • FT245 RL-REEL