FTDI FT230XQ-R

FT230XQ-R Uart Interface RS232, RS422, RS485, Sie, Uart 3MBD, 5 V, 16-PIN, QFN
$ 1.923
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for FTDI FT230XQ-R.

IHS

Datasheet40 pages5 years ago

ODG (Origin Data Global)

Newark

SHENGYU ELECTRONICS

TME

CAD Models

Download FTDI FT230XQ-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsTUSB1105RTZR
Advanced Universal Serial Bus Transcievers 16-WQFN -40 to 85
MicrochipMCP23S09-E/MG
MICROCHIP MCP23S09-E/MG,8-CHANNEL 8BIT I/O EXPANDER 10MHZ, SERIAL-SPI,16-PIN QFN
MicrochipMCP23009-E/MG
MCP23009 Series 5.5 V 3.4 MHz 8-Bit I/O Expander with Open-Drain Output - QFN-16
Texas InstrumentsTCA6408ARSVR
1μA, 10mA, 25mA, I2C, SMBus, 8-Pin, 1.65V-5.5V, 400kHz, UQFN-16, SMD, Adhesive Mount, 550μm H
MicrochipMCP2515T-I/ML
CAN Interface Integrated Circuits; MICROCHIP; MCP2515T-I/ML; 2.7 V - 5.5 V; CAN, SPI; 1 mm; QFN
Texas InstrumentsTXS02324RUKR
Dual-Supply 2:1 SIM Card Multiplexer/Translator With Slot Dedicated Dual LDO 20-WQFN -40 to 85

Descriptions

Descriptions of FTDI FT230XQ-R provided by its distributors.

FT230XQ-R UART INTERFACE RS232, RS422, RS485, SIE, UART 3MBD, 5 V, 16-PIN, QFN
USB Bridge, USB to UART USB 2.0 UART Interface 16-QFN (4x4)
Full Speed USB to Basic UART IC USB 1.1/USB 2.0 5V T/R 16-Pin QFN EP
FT230X Series 3 Mbaud USB Full Speed to Basic UART IC with USB Charger Detection
USB to Basic UART, 3MBaud, 3MByte/s, 1.8 to 3.3V, -40 to 85°C, RoHS
FTDI SCT
IC, UART, USB to SERIAL,5Vcc,3V3/1V8 LDO,QFN16 4X4
收发器, USB-异步收发器, UART 转换器, 3 M波特, USB2.0, QFNEP-16;
USBUART UART QFN-16-EP(4x4) USB ICs ROHS
FTDI Chip UART, QFN Package, 16-Pin
USB-UART CONV, 3 MBAUD, USB2.0, QFNEP-16;
USB Bus Controller, CMOS, PQCC16
USB-UART CONV, 3 MBAUD, USB2.0, QFNEP-16; USB IC Type: USB-UART Converter; USB Standard: USB 2.0; Supply Voltage Min: 2.97V; Supply Voltage Max: 5.5V; Interface Case Style: QFN; No. of Pins: 16Pins; Data Rate: 3Mbaud; No. of Po

Manufacturer Aliases

FTDI has several brands around the world that distributors may use as alternate names. FTDI may also be known as the following names:

  • FTDI Future Technology Devices International Ltd
  • FTDI Chip
  • FUTURE TECH DEVICES INTER LTD
  • Future Technology Devices International
  • FUTURE TECHNOLOGY DEVICES
  • Future Technology Devices International Ltd
  • FTDI(Future Designs)
  • FUTURE TECHNOLOGY DE
  • FTDI (Future Technology Devices Int
  • Future Technology Devices International Limited
  • Future Technology Devices (FTDI)
  • FTDIFUTURETECHNOLOGYDEVICE
  • FTDI BDE
  • FutureTechnologyDevicesIntl(FTDI)
  • FTDI FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD (VA)
  • FTDI (VA)
  • FTDI (Future Techn
  • FTDILTD
  • Future Devices (FTDI Chip)
  • FTDI FUTURE TECH DEVICES INC
  • Future Technology Device Inter
  • FTDI Future Technology Devices International
  • FTDI CHIP(Future Technology Devices)
  • FTDI Semiconductor
  • FTDI FUTURE TECHNOLOGY D