What’s new: Find the right parts faster with our redesigned experience

Learn more

Forge FNL-U500B23CDSL

LED, 5MM, BLUE; LED Colour: Blue; LED Mounting: Through Hole; LED Case Size: T-1 3/4 (5mm); Forward Current If: 10mA;...

Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Forge FNL-U500B23CDSL.

Newark

Datasheet0 pages0 years ago

Farnell

Related Parts

LED Low-Power Uni-Color Red 660nm 3.5V 2-Pin T-1 3/4
Single Color LED, White, Diffused, 2.4mm
597 Series 1206 Blue Color Reverse Mount Micro SMD LED With Water Clear Lens
LED Uni-Color Yellow Green 574nm 2-Pin Chip 1206(3216Metric) T/R
LED Bi-Color Red/Yellow 4-Pin Chip 1208(3020Metric) T/R
LED, PURPLE, T-1 (3mm), 150MCD, 405NM; L; LED Color:Purple; Mounting:Through Hole; Bulb Size:T-1 (3mm);

Descriptions

Descriptions of Forge FNL-U500B23CDSL provided by its distributors.

LED, 5MM, BLUE; LED Colour:Blue; LED Mounting:Through Hole; LED Case Size:T-1 3/4 (5mm); Forward Current If:10mA; Forward Voltage:3.3V; Wavelength Typ:465nm; Luminous Intensity:170mc; Available until stocks are exhausted
Led, Blue, T-1 3/4 (5Mm), 170Mcd, 465Nm; Led Color:Azul; Tamaño De Bulbo:T-1 3/4 (5Mm); Longitud De Onda Típ.:465Nm; Tensión Directa:3.3V; Corriente Directa If:10Ma; Intensidad Luminosa:170Mcd; Led, Montaje:Through Hole |Forge FNL-U500B23CDSL

Manufacturer Aliases

Forge has several brands around the world that distributors may use as alternate names. Forge may also be known as the following names:

  • FORGE EUROPA
  • FORGE EUROPA LTD