Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fibox PC 21/18-3

Pc Enclosure, 9.3" Long X 7.3" Wide X 4.7" High, Hinged Smoky Clear Cvr, Ul 508
$ 78.996
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fibox PC 21/18-3.

Newark

Datasheet1 page0 years ago
Datasheet1 page0 years ago
Datasheet1 page0 years ago

TME

element14

Farnell

RS (Formerly Allied Electronics)

Related Parts

Bud IndustriesNBB-10261
Bud Industries NBB-10261 NEMA Box, ABS Poly Blend, 10.7x6.8x4.3 in, NBB Series NEMA Box
Bud IndustriesNBB-10260
Enclosure Plast Multipurpose Abs 149.9Mm; |Bud Industries NBB-10260
Bud IndustriesNBB-10240
Bud Industries NBB-10240 NEMA Box, ABS Poly Blend, 5.9x5.9x3.6 in, NBB Series NEMA Box
Pc Enclosure - Gray Cover; |Fibox PC M 95 G
Fibox PC 17/16-3 CARDMASTER Series Polycarbonate Enclosure 166x160x134mm
Pc Enclosure - Transparent Cover; |Fibox PC M 95 T

Descriptions

Descriptions of Fibox PC 21/18-3 provided by its distributors.

PC ENCLOSURE, 9.3" LONG X 7.3" WIDE X 4.7" HIGH, HINGED SMOKY CLEAR CVR, UL 508
CARDMASTER Polycarbonate Enclosure 9.25 x 7.28 x 4.69" Clear Hinged Cover
Fibox PC 21/18-3 CARDMASTER Series Polycarbonate Enclosure 213x185x119mm
ENCLOSURE, INSTRUMENT POLYCARBONATE GRAY; ENCLOSURE, INSTRUMENT POLYCARBONATE GRAY; Enclosure Type: Instrument; Enclosure Material: Polycarbonate; Body Color: Grey; External Height - Imperial: 9.3"; External Width - Imperial

Manufacturer Aliases

Fibox has several brands around the world that distributors may use as alternate names. Fibox may also be known as the following names:

  • FIBOX Enclosures
  • FIBOX INC
  • FIBOX GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • PC21/18-3