Fibox MP 2016

Enclosure Accessory, For TA201610, Mounting Panel, ABS 2016 Series Enclosures
$ 5.53
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fibox MP 2016.

Newark

Datasheet1 page18 years ago
Datasheet4 pages19 years ago

TME

Inventory History

3 month trend:
-4.76%

Related Parts

Keystone9200
BRACKET, PC, LOW PROFILE, ACCESS PORT, FOR EISA/ISA OR PCI
Keystone9203
Accessory Type:Expansion Slot Mounting Bracket; Product Range:-; SVHC:No SVHC (15-Jan-2019)
Keystone9200-1
BRACKET, PC, 9 PIN CUTOUT, LENGTH 4.725, FOR EISA/ISA OR PCI
Bud IndustriesPTX-11046
INTERNAL PANEL, STEEL INTERNAL PANEL FOR - PTQ-11046, PTQ SERIES
Bud IndustriesPTX-25317
INTERNAL MOUNTING PLATE, STEEL, PTS-25317, PTS-25317-C, PTX SERIES
Bud IndustriesPTX-25323
INTERNAL MOUNTING PLATE, STEEL, PTS-25323, PTS-25323-C, PTX SERIES

Descriptions

Descriptions of Fibox MP 2016 provided by its distributors.

Enclosure Accessory, For TA201610, Mounting Panel, ABS 2016 Series Enclosures
Width mm = 140 / Suitable for = for 201x163x98mm Enclosures / Accessory Colour = Grey / Length mm = 155
6.1 x 5.5" Sheet Steel Mounting Plate for TEMPO

Manufacturer Aliases

Fibox has several brands around the world that distributors may use as alternate names. Fibox may also be known as the following names:

  • FIBOX Enclosures
  • FIBOX INC
  • FIBOX GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MP2016