Keystone 9200

Bracket, Pc, Low Profile, Access Port, For Eisa/isa Or Pci
$ 1.705
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 9200.

Farnell

Datasheet1 page13 years ago
Datasheet1 page26 years ago

X-ON

Future Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.90%

CAD Models

Download Keystone 9200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2019-10-21
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Keystone 9200 provided by its distributors.

BRACKET, PC, LOW PROFILE, ACCESS PORT, FOR EISA/ISA OR PCI
Mounting Bracket, Computer Product; |Keystone 9200
MOUNTING BRACKET; Accessory Type: Expansion Slot Bracket; Product Range: -; For Use With: Computer; Material: Nickel-plated Steel 83F7657
Computer and Mounting Brackets PC BRACKET STD
Circuit Board Hardware - PCB PC BRACKET STD
Connector Accessories PC Bracket
EISAISAPCI BLANK COMPUTER BRAC

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9200
  • 9200.