Keystone 9203

Accessory Type: Expansion Slot Mounting Bracket; Product Range: -; SVHC: No SVHC (15-Jan-2019)
$ 1.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 9203.

Farnell

Datasheet1 page13 years ago

element14 APAC

RS (Formerly Allied Electronics)

Future Electronics

Sager Electronics

Inventory History

3 month trend:
+2.50%

CAD Models

Download Keystone 9203 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2009-03-12
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Keystone9201
0.032 (.81) Thick Steel Nickel Plate EISA/ISA or PCI Computer Bracket
Keystone9204
Circuit Board Hardware - PCB 4.725 PCI BRACKET
Keystone9202
Computer and Mounting Brackets PC BRACKET EISA/ISA
Keystone9200-1
BRACKET, PC, 9 PIN CUTOUT, LENGTH 4.725, FOR EISA/ISA OR PCI
Keystone9200-5
Connector Accessories Bracket Straight
Keystone9200-2
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II

Descriptions

Descriptions of Keystone 9203 provided by its distributors.

Accessory Type:Expansion Slot Mounting Bracket; Product Range:-; SVHC:No SVHC (15-Jan-2019)
0.032 (.81) Thick Steel Nickel Plate 4-40 Thread PCI Computer Bracket
BRACKET, PC, 25 PIN, LENGTH 4.725, TABS 4-40 THREADS, FOR EISA/ISA
Connector Accessories Bracket Straight Steel Nickel
Computer and Mounting Brackets PC BRACKET STD PCI
Circuit Board Hardware - PCB PC BRACKET STD PCI
Pc Mounting Bracket, Pci, Steel |Keystone 9203
COMPUTER BRACKET,PC BACK PANEL

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO