onsemi IRFS840B

Power Field-Effect Transistor, 8A I(D), 500V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET,...
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi IRFS840B.

IHS

Datasheet10 pages21 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.866
Stock
36,011
3,277,251
Authorized Distributors
0
4
Mount
Through Hole
Through Hole
Case/Package
-
TO-220-3
Drain to Source Voltage (Vds)
500 V
500 V
Continuous Drain Current (ID)
8 A
9 A
Threshold Voltage
-
4 V
Rds On Max
-
800 mΩ
Gate to Source Voltage (Vgs)
30 V
30 V
Power Dissipation
44 W
44 W
Input Capacitance
-
1.03 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-04-19
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

onsemiSFP9Z24
Tube Through Hole P-Channel MOSFET (Metal Oxide) Mosfet Transistor 9.7A Tc 49W Tc 60V -55C~175C TJ
Trans MOSFET N-CH 250V 8.1A 3-Pin(3+Tab) TO-220F Rail
onsemiFQP9N08
Trans MOSFET N-CH 80V 9.3A Automotive 3-Pin(3+Tab) TO-220
Power MOSFET, P-Channel, QFET®, -60 V, -9.4 A, 185 mΩ, IPAK
onsemiFQP10N20C
N-Channel Power MOSFET, QFET®, 200 V, 9.5 A, 360 mΩ, TO-220
Mosfet Transistor, N Channel, 10 A, 250 V, 0.32 Ohm, 10 V, 4.5 V

Descriptions

Descriptions of onsemi IRFS840B provided by its distributors.

Power Field-Effect Transistor, 8A I(D), 500V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
N-CH/500V/4.6A/0.85OHM/SUBSTITUTE OF IRFS840 & IRFS840A
N-CHANNEL POWER MOSFET
MOSFETs 500V N-Channel B-FET

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd