Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi H11A817AS

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Black
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi H11A817AS.

IHS

Datasheet11 pages20 years ago

CAD Models

Download onsemi H11A817AS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.142
$ 0.142
Stock
98,430
14,644,946
14,644,946
Authorized Distributors
0
6
6
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
4
4
4
Number of Channels
1
1
1
Isolation Voltage
5000 Vrms
5000 Vrms
5000 Vrms
Current Transfer Ratio
80 %
80 %
80 %
Rise Time
18 µs
18 µs
18 µs
Fall Time
18 µs
18 µs
18 µs
Output Voltage
70 V
70 V
70 V
Output Current
-
-
-
Forward Voltage
1.5 V
1.4 V
1.4 V
Forward Current
50 mA
50 mA
50 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2000-12-17
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2007-10-20
LTD Date2008-04-20

Related Parts

Diodes Inc.LTV-816S
LTV Series Single Channel 80 V 5000 Vrms Transistor Output Optocoupler SMT-DIP-4
Diodes Inc.LTV-816S-TA1
LTV Series Single Channel 80 V 5000 Vrms Transistor Output Optocoupler SMT-DIP-4
Diodes Inc.LTV-817S
LTV Series Single Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT-DIP-4
Transistor Output Optocoupler, 1-Element, 3750V Isolation

Descriptions

Descriptions of onsemi H11A817AS provided by its distributors.

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Black
Transistor Output Optocoupler, 1-Element, 5000V Isolation
OptoCouplers & OptoIsolators Phototransistor out
OPTO FG REPLACED BY ITEM: H11A817AS_NF098

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd