Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi DM74ALS541WMX

Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin SOIC W T/R
$ 0.85
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DM74ALS541WMX.

JRH Electronics

Datasheet6 pages0 years ago

Future Electronics

Jameco (USA)

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-48.16%

CAD Models

Download onsemi DM74ALS541WMX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.85
$ 1.19
$ 1.19
Stock
159,445
327,291
327,291
Authorized Distributors
2
3
3
Case/Package
SOP
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-15 mA
-15 mA
-15 mA
Propagation Delay
14 ns
14 ns
14 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2011-03-02
LTD Date2011-09-02

Related Parts

24mA 4.5V~5.5V 24mA SOP-20-300mil Buffer/Driver/Transceiver ROHS
74ACT245 Tube 1999 WITH DIRECTION CONTROL logic buffer 24mA 24mA 12ns 2.642mm 5V
Bus Transceiver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20
Texas InstrumentsSN74LVC2952ANSR
Octal Bus Transceiver and Register With 3-State Outputs 24-SO -40 to 85

Descriptions

Descriptions of onsemi DM74ALS541WMX provided by its distributors.

Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin SOIC W T/R
Bus Driver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20
RoHS Compliant Lead Free Obsolete Buffer Non-Inverting Logic Buffer, Non-Inverting 0C~70C TA 5.5V 20ns 15mA 24mA
IC BUFFER NON-INVERT 5.5V 20SOIC
BFFR/LINE DRVR OCTAL NON-INV 3-ST BIPOLAR 20SOIC W
Non-inverting Tristate 8 8 1 8 4.5V 5.5V 24mA Buffer,Non-Inverting 15mA SOIC-20 SMD mount,glue mount 12.8mm*7.5mm*2.35mm
IC BUFF/DVR TRI-ST 8BIT 20SOIC
Buffer / Driver / Receiver Logic IC; Logic Type:Buffer/Line Driver; Logic Family:ALS; Logic Base Number:74541; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:20-SOIC; No. of Pins:20 ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd