onsemi DM74ALS245AWM

Bus Transceiver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20
$ 25.65
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DM74ALS245AWM.

Augswan

Datasheet6 pages0 years ago

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi DM74ALS245AWM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 25.65
$ 0.869
$ 0.869
Stock
372,121
646,256
646,256
Authorized Distributors
2
2
2
Case/Package
SOP
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
24 mA
-15 mA
-15 mA
Propagation Delay
10 ns
10 ns
10 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-01-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2011-03-02
LTD Date2011-09-02

Related Parts

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W T/R
Octal Buffer/Line Driver with 3-State Outputs | IC BUFF NON-INVERT 5.5V 20SOEIAJ
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SO EIAJ Tube
Texas InstrumentsSN74LVC2952ANSR
Octal Bus Transceiver and Register With 3-State Outputs 24-SO -40 to 85

Descriptions

Descriptions of onsemi DM74ALS245AWM provided by its distributors.

Bus Transceiver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20
Non-Inverting, Tri-State Transceiver, 1 Ch, 8-Bit, 4.5V~5.5V, 24mA/15mA, SOIC-20, SMD, 12.8mm × 7.5mm × 2.35mm
RoHS Compliant Lead Free SMD/SMT Obsolete Logic Transceiver, Non-Inverting 0C~70C TA 5.5V 20ns 15mA 24mA
IC TRANSCEIVER 3-ST 8BIT 20SOIC
Bus XCVR Single 8-CH 3-ST 20-Pin SOIC W Rail
IC TXRX NON-INVERT 5.5V 20SOIC
BUS XCVR SGL 8CH 3-ST 20SOIC W
TRI-STATE OCTAL TRANSCENDER <AZ
Transceiver Logic IC; Logic Type:Octal (8 Bit) Bus Transceiver with 3-State Outputs; Logic Family:74ALS; Logic Base Number:DM74ALS245A; Output Current Max:24mA; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • DM74ALS245 AWM