What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi DM74ALS08MX

14ns@ 5V, 50pF 2 4 4.5V 5.5V 8mA AND Gate ALS 400μA SOIC-14 SMD mount,glue mount 1.5mm(height)

$ 22.13
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DM74ALS08MX.

Augswan

Datasheet5 pages0 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi DM74ALS08MX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.13
$ 0.519
$ 0.519
Stock
740,850
6,588,857
6,588,857
Authorized Distributors
1
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
14 ns
14 ns
14 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-400 µA
-400 µA
-400 µA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
2.2 mA
2.2 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-01-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2008-12-02
LTD Date2009-06-02

Related Parts

Texas InstrumentsSN74ALS08D
4-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar AND gate 14-SOIC 0 to 70
Texas InstrumentsSN74ALS08DR
4-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar AND gate 14-SOIC 0 to 70
Diodes Inc.74AHCT08S14-13
74AHCT Series 5.5 V Surface Mount Quadruple 2-Input AND Gate - SOIC-14
MC74VHC Series 5.5 V Single AND Gate Surface Mount Shifter - SOIC-14
AND Gate 4-Element 2-IN CMOS Automotive 14-Pin SOIC N T/R / IC GATE AND 4CH 2-INP 14-SOIC
Lead Free AND Gate Surface Mount RoHS Compliant AND Gate Inverter IC 50pF -55C~125C 2V 4mA 4mA

Descriptions

Descriptions of onsemi DM74ALS08MX provided by its distributors.

14ns@ 5V,50pF 2 4 4.5V 5.5V 8mA AND Gate ALS 400μA SOIC-14 SMD mount,glue mount 1.5mm(height)
Lead Free AND Gate Surface Mount RoHS Compliant AND Gate Inverter IC 70C 2V 400muA 8mA 14ns @ 5V 50pF
AND Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14
Gate / Inverter Logic IC; Logic Type:Gate; Logic Family:ALS; Logic Base Number:7408; Package/Case:14-SOIC; Leaded Process Compatible:Yes; Number of Circuits:4; Peak Reflow Compatible (260 C):Yes; Supply Voltage Nom, Vcc:5V RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd