Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi CD4030CSJ

XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14
$ 0.79
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CD4030CSJ.

IHS

Datasheet5 pages24 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.79
$ 0.419
Stock
97,197
287,368
Authorized Distributors
2
3
Case/Package
SOP
SOP
Number of Pins
-
14
Logic Function
-
OR, XOR
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
300 ns
100 ns
Low Level Output Current
1.5 mA
3.4 mA
High Level Output Current
-950 µA
3.4 mA
Min Supply Voltage
3 V
3 V
Max Supply Voltage
15 V
18 V
Quiescent Current
-
1 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Texas InstrumentsCD4078BPWR
IC CMOS 8-IN NOR/OR GATE 14TSSOP NOR/OR Gate Configurable 1 Circuit 8 Input 14-TSSOP
Texas InstrumentsCD4078BNSR
IC 8-IN NOR/OR GATE 14SO NOR/OR Gate Configurable 1 Circuit 8 Input 14-SO
Texas InstrumentsCD4078BPWRE4
IC 8INPUT NOR/OR GATE 14-TSSOP NOR/OR Gate Configurable 1 Circuit 8 Input 14-TSSOP
Texas InstrumentsCD4078BEE4
LOGIC; PDIP; NOR/OR FUNCTION LOGIC; 18V; 500MW; -55; +125; 0.01 UA (TYP.) ICC
Texas InstrumentsCD4019BM96
IC QUAD AND/OR SELCT GATE 16SOIC / AND/OR Gate Configurable 4 Circuit 2 Input 16-SOIC
Texas InstrumentsCD4019BNSR
IC QUAD AND/OR SELECT GATE 16SO AND/OR Gate Configurable 4 Circuit 2 Input 16-SO

Descriptions

Descriptions of onsemi CD4030CSJ provided by its distributors.

XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14
300ns,150ns 1 2 4 3V 15V 1.5mA XOR CD4000 -0.95mA SOP SMD mount 10.2mm*5.3mm*1.8mm
XOR Gate 4-Element 2-IN 14-Pin SOP W Rail
1uA 3V~15V 4 150ns@10V,15pF XORGate PDIP-14 Gates ROHS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd