Texas Instruments CD4030BNSR

OR XOR CD4030 EAR99 4000B logic gate circuit 100ns @ 15V 50pF 2mm 3.4mA 3.4mA 3.5V-11V
$ 0.437
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4030BNSR.

Texas Instruments

Datasheet16 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages18 years ago
Datasheet13 pages18 years ago

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-0.10%

CAD Models

Download Texas Instruments CD4030BNSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.437
$ 0.79
Stock
268,097
102,654
Authorized Distributors
3
2
Case/Package
SOP
SOP
Number of Pins
14
-
Logic Function
OR, XOR
-
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
100 ns
300 ns
Low Level Output Current
3.4 mA
1.5 mA
High Level Output Current
3.4 mA
-950 µA
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
15 V
Quiescent Current
1 µA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4030BNSR.

Related Parts

Texas InstrumentsCD4071BNSR
OR Gate CD4000, Push-Pull, 90ns@15V, 50pF, 3.4mA, 3V-18V, SO-14, SMD, 10.3mm × 5.3mm × 1.95mm
Texas InstrumentsCD4070BNSR
4-ch, 2-input, 3-V to 18-V XOR (exclusive OR) gates 14-SOP -55 to 125
Texas InstrumentsCD4019BNSR
CMOS Quad AND/OR Select Gate 16-SOP -55 to 125
Surface Mount RoHS Compliant SOP OR XOR logic gate circuit 125C 5.2mA 17ns
Diodes Inc.74LVC86AS14-13
4.4ns@ 3.3V,50pF 2 4 1.65V 5.5V 24mA XOR (Exclusive OR) LVC 24mA SO-14 SMD mount,glue mount
onsemi74VHC32SJ
Quad 2-Input OR Gate | IC GATE OR 4CH 2-INP 14SOP

Descriptions

Descriptions of Texas Instruments CD4030BNSR provided by its distributors.

OR XOR CD4030 EAR99 4000B logic gate circuit 100ns @ 15V 50pF 2mm 3.4mA 3.4mA 3.5V-11V
Quadruple 2-input 3-V to 18-V XOR (exclusive OR) gates 14-SOP -55 to 125
CD4000 XOR Gate, Push-Pull Output, 100ns@15V, 50pF, 3V-18V, 3.4mA, SO-14, SMD, 10.3mm × 5.3mm × 1.95mm
Gate / Inverter Logic IC; No. of Inputs:2; Supply Voltage Range:3V to 18V; Logic Case Style:SOP; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Logic Family:CD4000; Package/Case:14-SOP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4030 BNSR