onsemi BAY72

Rectifier Diode, 1 Phase, 1 Element, 0.2A, 125V V(RRM), Silicon, DO-35
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BAY72.

IHS

Datasheet2 pages23 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1979-05-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

onsemiBAV20
Diode Ultra Fast Recovery Rectifier 200V 0.2A 2-Pin DO-35 Bulk
onsemiBAV19
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 120V V(RRM), Silicon, DO-35
onsemiBAV20TR
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35
onsemi1N4148TR
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35

Descriptions

Descriptions of onsemi BAY72 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.2A, 125V V(RRM), Silicon, DO-35
Diode Small Signal Switching 125V 0.2A 2-Pin DO-35
DIODE GEN PURP 125V 200MA DO35
50ns 200mA DO-35 Through hole mounting
SMALL SIGNAL DIODE 125V 200mA DO-35; Dio; Diode Type:Small Signal; Forward Current If(AV):225mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:400ns; Forward Surge Current Ifsm Max:4A; Diode Case Style:DO-35; No. of Pins:2; SVHC:No SVHC (15-Dec-2010); Alternate Case Style:SOD-27; Application Code:High Voltage; Current If @ Vf:100mA; Current Ifsm:4A; Forward Current If Max:100mA; Forward Voltage:1V; Junction Temperature Tj Max:175°C; Package / Case:DO-35; Reverse Recovery Time trr Typ:400ns; Termination Type:Axial Leaded

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd