Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74VHCT245AN

Buffer/Line Driver 8-CH Non-Inverting 3-STCMOS 20-Pin PDIP W Rail
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74VHCT245AN.

IHS

Datasheet9 pages19 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi 74VHCT245AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.56
$ 0.56
Stock
225,105
179,782
179,782
Authorized Distributors
0
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
8 mA
8 mA
8 mA
Propagation Delay
9.5 ns
16.5 ns
16.5 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-08-01
Lifecycle StatusObsolete (Last Updated: 11 months ago)

Related Parts

Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
onsemi74F620PC
Transceiver, Inverting Element 8 Bit per Element Push-Pull Output 20-PDIP
onsemi74F623PC
Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP20

Descriptions

Descriptions of onsemi 74VHCT245AN provided by its distributors.

Buffer/Line Driver 8-CH Non-Inverting 3-STCMOS 20-Pin PDIP W Rail
Bus Transceiver, AHCT/VHCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
Buffer, Non-Inverting Element 8 Bit per Element Push-Pull Output 20-PDIP
Buffer / Driver / Receiver Logic IC; Logic Type:Buffer/Line Driver; Package/Case:20-DIP; Leaded Process Compatible:No; Number of Circuits:8; Peak Reflow Compatible (260 C):No; Mounting Type:Through Hole; Series:74VHCT RoHS Compliant: No

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74VHCT245AN.