Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AHCT245N

Octal bus transceivers with tri-state outputs 20-PDIP -40 to 125
$ 0.572
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT245N.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages12 years ago
Datasheet27 pages13 years ago
Datasheet23 pages15 years ago
Datasheet23 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

Newark

SHENGYU ELECTRONICS

Augswan

Inventory History

3 month trend:
+4.79%

CAD Models

Download Texas Instruments SN74AHCT245N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.572
$ 13.913
$ 13.913
Stock
177,514
119,941
119,941
Authorized Distributors
4
3
3
Case/Package
PDIP
CDIP
CDIP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Transceiver
Transceiver
Number of Elements
1
-
-
Number of Bits per Element
8
-
-
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
8 mA
-8 mA
-8 mA
Propagation Delay
16.5 ns
11 ns
11 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHCT245N.

Related Parts

Texas InstrumentsSN74AHC245N
Bus Transceiver, AHC/VHC/H/U/V Series, 8-Func, 8-Bit, True Output, CMOS, PDIP20
Texas InstrumentsSN74HCT244N
Buffer/Line Driver 8-Channel Non-Inverting 3-Straight CMOS 20-Pin PDIP
Texas InstrumentsCD74HCT541E
Buffer-line Driver 8 Channel Non-Inverting 3 State CMOS 20-Pin Plastic DIP Tube

Descriptions

Descriptions of Texas Instruments SN74AHCT245N provided by its distributors.

Octal bus transceivers with tri-state outputs 20-PDIP -40 to 125
4mA Non-inverting Tristate 8 1 8 4.5V 5.5V 8mA Non-Inverting,Transceiver 8mA PDIP-20 Through hole mounting 24.33mm*6.35mm*4.57mm
LOGIC, BUS TRANSCVR OCTAL, 20DIP; Type de buffer: Émetteur-récepteur, non inverseur; Famille Logique/ Numéro de base: 74AHCT245; Type de boîtier CI logique: DIP; Nombre de broches: 20Broche(s); Tension, alimentation min.: 4.5
LOGIC, BUS TRANSCVR OCTAL, 20DIP; Logic Device Type:Transceiver, Non Inverting; Logic Family / Base Number:74AHCT245; Logic Case Style:DIP; No. of Pins:20Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic IC Family:74AHCT; Logic IC Base Number:74245; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Logic Function Number:74245; Logic IC Base Number:74245; Logic IC Function:Octal Bus Transceiver with 3-State Outputs; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:4.5V to 5.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHCT245N .