onsemi 74F623PC

Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP20
$ 0.296
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74F623PC.

IHS

Datasheet8 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74F623PC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.296
$ 1.8
$ 1.8
Stock
184,871
123,028
123,028
Authorized Distributors
1
2
2
Case/Package
DIP
CDIP
CDIP
Number of Pins
20
-
-
Logic Function
Inverting, Transceiver
-
-
Number of Elements
1
-
-
Number of Bits per Element
8
-
-
Low Level Output Current
64 mA
-
-
High Level Output Current
64 mA
-
-
Propagation Delay
7.5 ns
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1985-07-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2003-11-30
LTD Date2004-03-01

Related Parts

Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDIP20
onsemi74F620PC
Transceiver, Inverting Element 8 Bit per Element Push-Pull Output 20-PDIP
Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
IC BUS TRANSCEIVER 8BIT 20DIP / Bus XCVR Single 8-CH 3-ST 20-Pin PDIP Magazine

Descriptions

Descriptions of onsemi 74F623PC provided by its distributors.

Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP20
Non-inverting Tristate 1 8 4.5V 5.5V 64mA Non-Inverting,Transceiver 15mA PDIP-20 Through hole mounting 26.92mm*7.11mm*3.43mm
IC BUS TRANSCVR 3ST 8BIT 20DIP
IC TXRX NON-INVERT 5.5V 20DIP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd