Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74LVTH16652MEAX

Transceiver, Non-Inverting Element 8 Bit per Element Push-Pull Output 56-SSOP
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LVTH16652MEAX.

IHS

Datasheet9 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi 74LVTH16652MEAX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.912
$ 1.912
Stock
217,269
231,654
231,654
Authorized Distributors
0
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
56
56
56
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
2
2
2
Number of Bits per Element
8
8
8
Low Level Output Current
64 mA
32 mA
32 mA
High Level Output Current
64 mA
64 mA
64 mA
Propagation Delay
4.2 ns
6.1 ns
6.1 ns
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-04-01
Lifecycle StatusObsolete (Last Updated: 11 months ago)

Related Parts

Transceiver, Non-Inverting Element 8 Bit per Element Push-Pull Output 56-SSOP
8 64mA 2.7V~3.6V 32mA 2 SSOP-56 Buffer/Driver/Transceiver ROHS
Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48
2 8 4.5V 5.5V 64mA Non-Inverting,Transceiver 32mA SSOP-56 18.4mm*7.5mm*2.3mm
3.3V CMOS 16-Bit Bus Transceiver with 3-State Outputs and 5.0V Tolerant I/O
8 24mA 2.7V~3.6V 24mA 2 SSOP-48-300mil Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of onsemi 74LVTH16652MEAX provided by its distributors.

Transceiver, Non-Inverting Element 8 Bit per Element Push-Pull Output 56-SSOP
Registered Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO56
Bus XCVR Dual 16-CH 3-ST 56-Pin SSOP T/R
Non-inverting Tristate 2 8 2.7V 3.6V 64mA Non-Inverting,Transceiver 32mA SSOP-56 SMD mount,glue mount 18.54mm*7.59mm*2.74mm
IC TRANSCVR TRI-ST 16BIT 56SSOP
IC TXRX NON-INVERT 3.6V 56SSOP
Bus Transceivers 16-Bit Trans/Reg

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd