Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74LVTH16543MEAX

Transceiver, Non-Inverting Element 8 Bit per Element Push-Pull Output 56-SSOP
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LVTH16543MEAX.

SHENGYU ELECTRONICS

Datasheet8 pages24 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi 74LVTH16543MEAX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.925
$ 1.925
Stock
131,025
346,415
346,415
Authorized Distributors
0
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
56
56
56
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
2
2
2
Number of Bits per Element
8
8
8
Low Level Output Current
64 mA
32 mA
32 mA
High Level Output Current
64 mA
-32 mA
-32 mA
Propagation Delay
4.4 ns
6.2 ns
6.2 ns
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-10-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

3.3V CMOS 16-Bit Bus Transceiver with 3-State Outputs and 5.0V Tolerant I/O
8 24mA 2.7V~3.6V 24mA 2 SSOP-48-300mil Buffer/Driver/Transceiver ROHS
3.3V CMOS 16-Bit Bus Transceiver with 3-State Outputs and 5.0V Tolerant I/O
Transceiver, Non-Inverting 2 Element 8 Bit per Element Push-Pull Output 56-SSOP
Texas Instruments74FCT162827ATPVCT
Buffer/Line Driver 20-CH Non-Inverting 3-ST CMOS 56-Pin SSOP Tube
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin SSOP W Rail

Descriptions

Descriptions of onsemi 74LVTH16543MEAX provided by its distributors.

Transceiver, Non-Inverting Element 8 Bit per Element Push-Pull Output 56-SSOP
Registered Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO56
RoHS Compliant Lead Free Obsolete Transceiver Non-Inverting Logic Transceiver, Non-Inverting -40C~85C TA 3.3V 6.1ns 32mA 64mA
Non-inverting Tristate 2 8 2.7V 3.6V 64mA Non-Inverting,Transceiver 32mA SSOP-56 SMD mount,glue mount 18.54mm*7.59mm*2.74mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd