Texas Instruments 74FCT162827ATPVCT

Buffer/Line Driver 20-CH Non-Inverting 3-ST CMOS 56-Pin SSOP Tube
$ 0.507

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74FCT162827ATPVCT.

Texas Instruments

Datasheet13 pages18 years ago

Newark

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 74FCT162827ATPVCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.507
$ 1.294
$ 1.294
Stock
91,805
126,443
126,443
Authorized Distributors
2
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
56
56
56
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
10
10
10
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
24 mA
-24 mA
-24 mA
Propagation Delay
15 ns
8 ns
8 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

TRANSCEIVER, BIDIRECTIONAL, -40TO85DEG C; Available until stocks are exhausted
Transceiver, Bidirectional, -40 To85Degc Rohs Compliant: Yes |Renesas 74FCT162245ATPVG8
Non-Inverting Tri-State 2-Ch 8-Bit Transceiver 24mA SSOP-48 SMD 15.9mm × 7.5mm × 2.3mm
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin SSOP W Rail

Descriptions

Descriptions of Texas Instruments 74FCT162827ATPVCT provided by its distributors.

Buffer/Line Driver 20-CH Non-Inverting 3-ST CMOS 56-Pin SSOP Tube
ROHS3Compliant DUAL CMOS ENABLE LOW Logic Buffer, Non-Inverting -40C~85C TA 5V 1W 18.415mm
5μA Non-inverting Tristate 20 20 2 10 4.5V 5.5V 24mA Buffer,Non-Inverting 24mA SSOP-56 SMD mount,glue mount 18.41mm*7.49mm*2.59mm
Buffer Logic IC; Buffer Type:Non-Inverting Buffer; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SSOP; No. of Pins:56; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Logic Family:FCT ;RoHS Compliant: Yes
The CY74FCT16827T 20-bit buffer/line driver and the CY74FCT162827T 20-bit buffer/line driver provide high-performance bus interface buffering for wide data/address paths or buses carrying parity. These parts can be used as a single 20-bit buffer or two 10-bit buffers. Each 10-bit buffer has a pair of NANDed OE\ for increased flexibility. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down. The CY74FCT16827T is ideally suited for driving high-capacitance loads and low-impedance backplanes. The CY74FCT162827T has 24-mA balanced output drivers with current-limiting resistors in the outputs. This reduces the need for external terminating resistors and provides for minimal undershoot and reduced ground bounce. The CY74FCT162827T is ideal for driving transmission lines.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.