onsemi 74LCX841MTC

Bus Driver, LVC/LCX/Z Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24
$ 22.32
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LCX841MTC.

IHS

Datasheet8 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74LCX841MTC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.32
$ 1.038
$ 1.038
Stock
333,511
333,741
333,741
Authorized Distributors
1
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
7 ns
8.6 ns
8.6 ns
Min Supply Voltage
2 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2011-09-14
LTD Date2012-03-14

Related Parts

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin TSSOP Rail
Texas InstrumentsSN74LVC823APWR
9-Bit Bus-Interface Flip-Flop With 3-State Outputs 24-TSSOP -40 to 85
74LCX373 Tape & Reel (TR) LVC/LCX/Z 74LCX latch circuit 24mA 24mA 9ns 6.5mm -40C~85C
Low Voltage Octal Transparent Latch with 5V Tolerant Inputs and Outputs
Texas InstrumentsSN74LVC573AQPWRQ1
IC D-TYP LATCH OCT 3-ST 20-TSSOP / D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Latch, 74ALVC573, D Type Transparent, Tri State, 3.8 ns, 24 mA, 20 Pins, TSSOP

Descriptions

Descriptions of onsemi 74LCX841MTC provided by its distributors.

Bus Driver, LVC/LCX/Z Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24
Tube LVC/LCX/Z 74LCX GULL WING latch circuit 24mA 24mA 1.5ns 7.8mm -40C~85C
Latch Transparent 3-ST 10-CH D-Type 24-Pin TSSOP Rail
10mA 1.5ns Non-inverting Tristate 1 2V 3.6V 24mA D-Type Transparent Latch LCX 24mA TSSOP-24 SMD mount 7.8mm*4.4mm*950μm
ICLATCH TRANSP 10BIT LV 24TSSOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd