Texas Instruments SN74LVC841APWR

10-Bit Bus-Interface D-Type Latch With 3-State Outputs 24-TSSOP -40 to 85
$ 1.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC841APWR.

Texas Instruments

Datasheet17 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

Augswan

Newark

iiiC

Sierra IC

Inventory History

3 month trend:
-22.89%

CAD Models

Download Texas Instruments SN74LVC841APWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.038
$ 1.625
$ 1.625
Stock
330,256
207,961
207,961
Authorized Distributors
3
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
8.6 ns
6.7 ns
6.7 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC841APWR.

Related Parts

Texas InstrumentsSN74LVC823APWR
9-Bit Bus-Interface Flip-Flop With 3-State Outputs 24-TSSOP -40 to 85
Texas InstrumentsSN74LVC821APW
10-Bit Bus-Interface Flip-Flop With 3-State Outputs 24-TSSOP -40 to 85
Texas InstrumentsSN74LVC821APWR
10-Bit Bus-Interface Flip-Flop With 3-State Outputs 24-TSSOP -40 to 85
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin TSSOP T/R
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin TSSOP Rail
Bus Driver, LVC/LCX/Z Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24

Descriptions

Descriptions of Texas Instruments SN74LVC841APWR provided by its distributors.

10-Bit Bus-Interface D-Type Latch With 3-State Outputs 24-TSSOP -40 to 85
74LVC841 Cut Tape (CT) LVC/LCX/Z 74LVC latch circuit 6.7ns 24mA 24mA 8.6ns 89.499445mg
74LV D-Type Transparent Latch, Non-Inverting, Tri-State, 1-Ch, 1.65V-3.6V, 24mA, TSSOP-24, SMD, Adhesive Mount, 7.8mm × 4.4mm × 1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.