onsemi 74LCX821MTC

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin TSSOP Rail
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LCX821MTC.

IHS

Datasheet8 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Augswan

Fairchild Semiconductor

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2013-06-10
LTD Date2013-12-10

Related Parts

Texas InstrumentsSN74LVC821APW
10-Bit Bus-Interface Flip-Flop With 3-State Outputs 24-TSSOP -40 to 85
Texas InstrumentsSN74LVC821APWR
10-Bit Bus-Interface Flip-Flop With 3-State Outputs 24-TSSOP -40 to 85
Texas InstrumentsSN74LVC821APWT
10-Bit Bus-Interface Flip-Flop With 3-State Outputs 24-TSSOP -40 to 85
NXP Semiconductors74LVC821APW,112
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin TSSOP Bulk
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP W Tube
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP W T/R

Descriptions

Descriptions of onsemi 74LCX821MTC provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin TSSOP Rail
Low Voltage 10-Bit D-Type Flip-Flop with 5V Tolerant Inputs and Outputs
2V~3.6V 150MHz 7ns@3.3V,50pF D-Type 10 1 10uA TSSOP-24 Flip Flops ROHS
Bus Driver, LVC/LCX/Z Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24
IC FLIP FLOP 10BIT D LV 24TSSOP
Positive edge 10μA 7ns@ 3.3V,50pF Tristate,Non-inverting 1 2V 3.6V 24mA Standard 7pF 24mA 150MHz TSSOP-24 SMD mount
IC FF D-TYPE SNGL 10BIT 24TSSOP
IC D-TYPE POS TRG SNGL 24TSSOP
The LCX821 consists of ten D-type Flip-Flops with 3-STATE outputs for bus organized system applications. The device is designed for low voltage (2.5V or 3.3V) VCC applications with capability of interfacing to a 5V signal environment. The LCX821 is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd