onsemi 74F675ASPC

16-Bit Serial-In, Serial/Parallel-Out Shift Register | IC REG SER-IN SER-PAR OUT 24-DIP
$ 1.663
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74F675ASPC.

IHS

Datasheet8 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74F675ASPC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.663
$ 3.69
Stock
214,376
199,841
Authorized Distributors
3
2
Case/Package
DIP
DIP
Number of Pins
24
24
Logic Function
Shift Register
Shift Register
Direction
-
-
Number of Elements
1
1
Number of Bits per Element
16
16
Propagation Delay
12 ns
12 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1985-07-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Texas InstrumentsTPIC6B596N
Shift Register Single 8-Bit Serial to Serial/Parallel Automotive 20-Pin PDIP Tube
Texas InstrumentsSN74F299N
Shift Register, Universal 74F, Tri-State 1/1, 4.5V-5.5V, 11ns, PDIP-20 TH 6.35mm W × 5.08mm H
Texas InstrumentsTPIC6B595N
Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel Automotive 20-Pin PDIP Tube
NXP SemiconductorsN74F299N,602
F/fast Series 8-BIT Bidirectional Parallel in Parallel Out Shift Register True Output PDIP20
NXP Semiconductors74HC299N,652
Hc/uh Series 8-BIT Bidirectional Parallel in Parallel Out Shift Register True Output PDIP20

Descriptions

Descriptions of onsemi 74F675ASPC provided by its distributors.

16-Bit Serial-In, Serial/Parallel-Out Shift Register | IC REG SER-IN SER-PAR OUT 24-DIP
Serial In Parallel Out, F/FAST Series, 16-Bit, Right Direction, True Output, TTL, PDIP24
15ns Tristate 1 4.5V 5.5V Serial,Serial to Parallel,Shift Register F PDIP-24 Through hole mounting 3.43mm(height)
IC SR TRI-STATE 16BIT 24-PDIP
ADV SCHOTTKY 16B S-IN/S-P-OUT
74F675ASPC, Fairchild

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd